Parker Stainless Steel Ball, 30 mm 500 bar, Ball Valve
- RS-stocknr.:
- 836-829
- Fabrikantnummer:
- KH30S71X
- Fabrikant:
- Parker
Subtotaal (1 eenheid)*
€ 642,75
(excl. BTW)
€ 777,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 642,75 |
*prijsindicatie
- RS-stocknr.:
- 836-829
- Fabrikantnummer:
- KH30S71X
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 30 mm | |
| Outlet Port Size | 30 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Heavy | |
| Maximum Operating Pressure | 500 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 30 mm | ||
Outlet Port Size 30 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Heavy | ||
Maximum Operating Pressure 500 bar | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker 2/2-way ball valve designed to control medium flow efficiently. Its reliable construction ensures compliance with safety standards while offering options for secure operation.
Excellent sealing and effortless operation enhance the overall safety of hydraulic systems
Consistent quality guarantees the reliability of the hydraulic unit
Available in steel and stainless steel with a variety of Seals to meet specific customer needs
High corrosion protection significantly enhances product longevity
Gerelateerde Links
- Parker Stainless Steel Ball, 10 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 20 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 8 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 28 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 16 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 6 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 15 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 25 mm 500 bar, Ball Valve
