Parker Stainless Steel Ball, 15 mm 500 bar, Ball Valve
- RS-stocknr.:
- 836-190
- Fabrikantnummer:
- KH15L71X
- Fabrikant:
- Parker
Subtotaal (1 eenheid)*
€ 352,56
(excl. BTW)
€ 426,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 352,56 |
*prijsindicatie
- RS-stocknr.:
- 836-190
- Fabrikantnummer:
- KH15L71X
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 15 mm | |
| Outlet Port Size | 15 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Light | |
| Maximum Operating Pressure | 500 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 15 mm | ||
Outlet Port Size 15 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Light | ||
Maximum Operating Pressure 500 bar | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker 2/2-way ball valve designed to regulate medium flow efficiently. This reliable component is suited for various applications, offering options for enhanced security with a locking device.
Excellent sealing and ease of operation enhance overall hydraulic system safety
Consistent quality guarantees safety across the entire hydraulic unit
Available in both steel and stainless steel to meet diverse customer needs
High corrosion protection significantly extends product life-cycle
Gerelateerde Links
- Parker Stainless Steel Ball, 10 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 20 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 8 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 30 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 28 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 16 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 6 mm 500 bar, Ball Valve
- Parker Stainless Steel Ball, 25 mm 500 bar, Ball Valve
