HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS-stocknr.:
- 747-188
- Fabrikantnummer:
- 17011542001
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 10 eenheden)*
€ 217,90
(excl. BTW)
€ 263,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 217,90 | € 21,79 |
*prijsindicatie
- RS-stocknr.:
- 747-188
- Fabrikantnummer:
- 17011542001
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Current | 1A | |
| Number of Contacts | 154 | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Current 1A | ||
Number of Contacts 154 | ||
Orientation Straight | ||
Number of Columns 22 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- Land van herkomst:
- DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.
Features & Benefits
Leadfree
RoHS compliant
Copper alloy contact material
Material flammability class V0 acc. to UL 94
Gerelateerde Links
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- HARTING, har-bus HM 2 mm Pitch Hard Metric Type A Backplane Connector, Straight Male, 22 Column, 7 Row, 154 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 7 Row, 175 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 25 Column, 7 Row, 125 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 19 Column, 7 Row, 133 Way
- HARTING, Har Bus HM 2 mm Pitch Hard Metric Male Connector, Straight Male, 44 Column, 7 Row, 308 Way
