HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A Male Connector, Straight Male, 22 Column, 7 Row, 154 Way

Afbeelding representeert productcategorie

Subtotaal (1 zak van 10 eenheden)*

€ 167,78

(excl. BTW)

€ 203,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 167,78€ 16,778

*prijsindicatie

RS-stocknr.:
737-403
Fabrikantnummer:
17011541204
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Backplane Connector Type

Hard Metric Type A

Product Type

Male Connector

Number of Contacts

154

Current

1A

Number of Columns

22

Orientation

Straight

Connector Gender

Male

Number of Rows

7

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

Land van herkomst:
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations

Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability

Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration

Operating temperature range from -55 °C to 125 °C supports diverse applications

Constructed from fibreglass thermoplastic resin for durability and environmental resistance

Plating with noble metal over nickel enhances conductivity and corrosion resistance

PCB mount design facilitates straightforward installation in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.