SAM 19649N-100, 19649N-100 Backing Pad for 100mm Disc

Subtotaal (1 eenheid)*

€ 25,15

(excl. BTW)

€ 30,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,15

*prijsindicatie

RS-stocknr.:
208-373
Fabrikantnummer:
19649N-100
Fabrikant:
SAM
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SAM

Disc Diameter

100mm

Accessory Type

Backing Pad

Pad Type

Back-up Pad

Series

19649N-100

Model

19649N-100

Vrijgesteld

Land van herkomst:
MX

19649N-100


The SAM Outillage Stripping Wheel is designed for efficiency and precision, making it an indispensable tool for both professional trades and DIY enthusiasts. Constructed from high quality abrasive fibre, it excels in removing paint, rust and other contaminants from a variety of surfaces. Ideal for achieving a smooth finish, this stripping wheel simplifies tasks that would otherwise require considerable effort and time. With a focus on durability, this product is engineered to withstand the rigours of regular use, ensuring reliable performance in challenging conditions. The stripping wheel is not just a tool

it's a reliable partner for achieving professional results.

Compact dimensions provide versatility across various applications
Lightweight design ensures ease of use over prolonged periods
Compatible with numerous machines for broad usability
Designed to remove contaminants effectively enhancing surface preparation

Gerelateerde Links