Amphenol Industrial, ATM Female
- RS-stocknr.:
- 151-1291
- Fabrikantnummer:
- AT62-201-2031
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 zak van 10 eenheden)*
€ 5,77
(excl. BTW)
€ 6,98
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 590 stuk(s) vanaf 22 december 2025
- Plus verzending 1.300 stuk(s) vanaf 22 december 2025
- Plus verzending 750 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 + | € 0,577 | € 5,77 |
*prijsindicatie
- RS-stocknr.:
- 151-1291
- Fabrikantnummer:
- AT62-201-2031
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Series | ATM | |
| Gender | Female | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Series ATM | ||
Gender Female | ||
- Land van herkomst:
- CZ
ATM Series connectors are a high-performance, cost-effective solution specifically designed for smaller AWG applications. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant.
Operating temperature range: -55°C to +125°C at rated current
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Dielectric Value Meets or exceeds 1500 volts minimum
Continued continuity without degradation to mechanical or physical attributes following vibration
Minimum pull-out force of 89 lbs
Insulation resistance at 25°C shall be greater than 20 megohms when 1000 VDC are applied
100 Mating Cycles Durability
Gerelateerde Links
- Amphenol Industrial, ATM Female
- Amphenol Industrial, ATM Male
- Amphenol Industrial, AT Female
- Amphenol Industrial, AT, AT62 Female
- Amphenol Industrial, AT62 Female Socket Contact
- Amphenol Industrial, ATM Female 6 Way Wedgelock for use with ATM Series Connectors
- Amphenol Industrial, ATM Female 8 Way Wedgelock for use with ATM Series Connectors
- Amphenol Industrial, ATM Female 3 Way Wedgelock for use with ATM Series Connectors