3M RePositionable 75 Adhesive
- RS-stocknr.:
- 175-6243
- Fabrikantnummer:
- 75 (14182)
- Fabrikant:
- 3M
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 27,38
(excl. BTW)
€ 33,13
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 125 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 27,38 |
| 6 - 14 | € 26,28 |
| 15 + | € 25,74 |
*prijsindicatie
- RS-stocknr.:
- 175-6243
- Fabrikantnummer:
- 75 (14182)
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Product Type | Adhesive | |
| Trade Name | RePositionable 75 | |
| Material Compatibility | Wood | |
| Colour | Clear | |
| Setting Time | 5s | |
| Standards/Approvals | No | |
| Base Chemical | Spray Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Adhesive | ||
Trade Name RePositionable 75 | ||
Material Compatibility Wood | ||
Colour Clear | ||
Setting Time 5s | ||
Standards/Approvals No | ||
Base Chemical Spray Adhesive | ||
3M Adhesive, Clear, 5s Setting Time - 75 (14182)
This adhesive provides a repositionable spray solution designed for temporary bonding in industrial and craft environments. It is a clear, spray-applied adhesive formulated for use with wood substrates and intended to allow short-term attachment with easy repositioning. The product is suited to tasks where a temporary hold is required before final assembly or processing.
Features and Benefits:
• Spray format enables Rapid surface coverage and consistent application
• Clear formulation avoids discolouration on visible substrates
• Repositionable behaviour allows adjustments after placement
• 5s setting time permits quick tack development for fast workflows
• Designed for wood compatibility to preserve substrate finish
• Clear formulation avoids discolouration on visible substrates
• Repositionable behaviour allows adjustments after placement
• 5s setting time permits quick tack development for fast workflows
• Designed for wood compatibility to preserve substrate finish
Applications
• Suitable for holding wooden jigs and templates in place during set-up
• Ideal for temporary attachment of timber components in assembly lines
• Can be used for positioning paper or fabric overlays prior to bonding
• Used with prototyping of control panels where adjustments are frequent
• Ideal for temporary attachment of timber components in assembly lines
• Can be used for positioning paper or fabric overlays prior to bonding
• Used with prototyping of control panels where adjustments are frequent
How quickly does the adhesive develop an initial tack?
It establishes a handling tack in approximately 5s, enabling brief repositioning before full engagement.
Is the adhesive visible after application on pale surfaces?
The formulation dries clear, minimising Visual impact on light-coloured woods and exposed edges.
Can it be removed without residue from wood surfaces?
The product is designed for temporary bonds, allowing removal or repositioning without aggressive surface alteration when used as intended.
Which industries will find the spray format most practical?
Environments requiring fast set-up and repeatable temporary holds, such as automation cell fixturing, electronics fixture trials, electrical panel mock-ups and mechanical prototyping, will benefit from the spray application.
What handling should operators observe during use?
Apply in well-ventilated areas, maintain an even spray distance for consistent coverage, and allow the short setting interval before stressing the joint.
Gerelateerde Links
- 3M 3M Spray 80 Rubber & Vinyl Adhesive Yellow 500ml (Contact Aerosol Spray Adhesive) Liquid Adhesive, Yellow, 530 g
- 3M Scotch-Weld 74 Adhesive
- 3M Scotch-Weld DP490 Liquid Adhesive, Black, 50 ml
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- 3M Scotch-Weld DP760 Liquid Adhesive, Brown, 50 ml
- 3M Scotch-Weld 76 Adhesive
- 3M Scotch-Weld DP460 Liquid Adhesive, White, 50 ml
- 3M Scotch-Grip, 3M 2141 Liquid Adhesive, Yellow, 900 ml
