3M Spray 80 Rubber & Vinyl Adhesive Yellow 500ml (Contact Aerosol Spray Adhesive) Liquid Adhesive, Yellow, 530 g
- RS-stocknr.:
- 175-6237
- Fabrikantnummer:
- 3M 80 spray 500ml
- Fabrikant:
- 3M
Ontvang bulkkorting
Voeg 6 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 32,20
(excl. BTW)
€ 38,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
- Plus verzending 45 stuk(s) vanaf 23 november 2026
- Plus verzending 36 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 32,20 | - |
| 6 - 14 | € 30,91 | 4% |
| 15 + | € 30,27 | 5% |
*prijsindicatie
- RS-stocknr.:
- 175-6237
- Fabrikantnummer:
- 3M 80 spray 500ml
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Product Type | Adhesive | |
| Trade Name | Spray 80 Rubber & Vinyl Adhesive Yellow 500ml (Contact Aerosol Spray Adhesive) | |
| Colour | Yellow | |
| Product Form | Liquid | |
| Setting Time | 15min | |
| Maximum Operating Temperature | 92°C | |
| Standards/Approvals | No | |
| Package Size | 530 g | |
| Base Chemical | Spray Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Adhesive | ||
Trade Name Spray 80 Rubber & Vinyl Adhesive Yellow 500ml (Contact Aerosol Spray Adhesive) | ||
Colour Yellow | ||
Product Form Liquid | ||
Setting Time 15min | ||
Maximum Operating Temperature 92°C | ||
Standards/Approvals No | ||
Package Size 530 g | ||
Base Chemical Spray Adhesive | ||
- Contains: Cyclohexane - Restricted to Professional Users
- Contains: Toluene - Restricted to Professional Users
- 3M Spray Adhesive Product Guide
- Restricted to Professional Users Only
- 3M Spray 80 Neoprene Contact Adhesive (FR - SDS)
- Colle en aérosol Scotch-Grip 80
- Contraintes, préparation de surface et application des colles et rubans adhésifs industriels 3M
- 3M Spray 80 Neoprene Contact Adhesive (NL - SDS)
- Land van herkomst:
- GB
3M Adhesive, Spray Type, For Rubber And Vinyl - 3M 80 spray 500ml
Need a quick way to bond parts in your workpieces? Opt for this adhesive from 3M. For convenient bonding, it works on vinyl, leather and virtually all kinds of rubber. Its neoprene-based solution achieves a strong bond, so you can be sure of reliable attachments. As the glue is applied with a simple spray method, it's easy to use and wastage is minimised. As it's a contact adhesive, the spray quickly fixes your substrates and achieves efficient workpiece coverage.
Features & Benefits
• Resists softening from plasticising oils for long-lasting bonds
• Colour-coded canister makes it easily identifiable
• Broad operating temperature range between -30°C and +95°C assures you durable bonds in harsh industrial conditions
• Supplied in cans of 500ml for convenient stocking
Applications
• Trim attachment
• Hobbyist workshops
• Automotive industry
How should I store this adhesive?
You should keep this adhesive at a temperature between +16°C and +27°C to maximise its shelf life.
Gerelateerde Links
- CRC Super Adhesive Lubricant 500 ml Aerosol
- Rocol Ultraglide Spray Lubricant Aerosol 400 ml Aerosol
- CRC 2-26 Lubricant 650ml / 500ml Aerosol
- CRC Industrial Degreaser Industrial Cleaner 650ml / 500ml Aerosol
- CRC BRAKLEEN PRO Industrial Cleaner 650ml / 500ml Aerosol
- CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol
- Rocol WD Spray, WD Spray Lubricant Oil, Oil 300 ml Aerosol
- CRC Anti-Spatter Spray, 250 ml, Aerosol