Loctite SF 7471 Liquid Bottle Adhesive Activator for use with Loctite Anaerobic Adhesives and Sealants, 150 ml
- RS-stocknr.:
- 261-9336
- Fabrikantnummer:
- LOCTITE SF 7471
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 28,54
(excl. BTW)
€ 34,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 66 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,54 |
*prijsindicatie
- RS-stocknr.:
- 261-9336
- Fabrikantnummer:
- LOCTITE SF 7471
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Trade Name | SF 7471 | |
| Type | Activator | |
| For Use With | Loctite Anaerobic Adhesives and Sealants | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 150 ml | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Trade Name SF 7471 | ||
Type Activator | ||
For Use With Loctite Anaerobic Adhesives and Sealants | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 150 ml | ||
- Land van herkomst:
- NL
The Loctite transparent, yellow to amber liquid activator used for increasing the cure speed of LOCTITE anaerobic products under low prevailing temperatures. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. It is particularly recommended when prevailing temperature is low (<+15 °C).
For large bond gaps
Speeds up cure on passive and active surfaces
On-part life ≤7 days
Speeds up cure on passive and active surfaces
On-part life ≤7 days
Gerelateerde Links
- Loctite SF 7471 Liquid Can Adhesive Activator for use with LOCTITE Anaerobic Products, 500 ml
- Loctite 7471 Aerosol Aerosol Adhesive Activator for use with Gasketing, Retaining, Thread Sealant, 150 ml
- Loctite Loctite SF 7649 Aerosol Aerosol Adhesive Activator for use with Gasketing, Retaining, Thread Sealant,
- Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml
- Loctite Loctite SF 7505 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 1 L
- Loctite 7457 Aerosol Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- Loctite SF 7414 Paste Tube Adhesive Activator for use with Assemblies, Compression Fittings, Nuts, Parts, Studs, 50 ml
- Loctite Transparent Yellow SICOMET HI-SPEED BS Bottle Adhesive Activator, 150 ml
