Tachometers

A tachometer, or revolution counter, measures the rotation speed of an object within a machine. The value is typically displayed in revolutions per minute (RPM) via analogue dial or digital display. Tachometers are used to measure speed of rotation and some can measure linear speed and distance too.

How does it measure?
Contact tachometers take measurement using physical contact, for example a funnel, wheel or tip. These instruments gather the data for the tachometer. Non-contact tachometers often use a laser or optical disc to measure and are ideal for mobile applications.

Tachometers are used in:
Machinery
Automotive
Trains
Laser instruments
Laboratories
Marine engineering
Medicine (blood flow)

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Best Accuracy Calibrated Category Battery Life Battery Type Display Type Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Operating Temperature Minimum Speed
RS-stocknr. 111-8153
Fabrikantnummer9300-HTK
FabrikantTrumeter
224,96 €
Each
Aantal stuks
±0.01% + 1 Digit - Contact, Non Contact - 9V - 29 x 49 x 147mm 95g 147mm 29mm +50°C 99999rpm 0°C 6rpm