Ohmmeters

An ohmmeter is a type of meter used in the measurement of electrical resistance and continuity of an electrical circuit and components and are available in a range of sizes, voltages and types, each with varying levels of accuracy. Ohmmeters (or ohm meters) are available in three main variations including micro-ohmmeter (for measuring low resistance), standard ohmmeters for general purpose and meg-ohmmeter (for measuring high resistance), all of which measure electrical resistance in ohms.

Application

Ohmmeters are used in a wide range of applications where the measurement of electrical resistance is required. Ohmmeters are commonly used in the following areas:

  • Laboratory and Research Environments
  • Production
  • Household Troubleshooting

How does an ohmmeter work?

Ohmmeters generally work by passing a small current through a sample, allowing the instrument to measure the voltage drop and how much an object resists allowing the current to flow through, highlighting the resistance in ohms.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Resistance Measurement Resistance Measurement Resolution Measurement Type Battery Life Calibrated Battery Type Power Source Handheld Dimensions Weight Height Length Maximum Accuracy Maximum Operating Temperature
RS-stocknr. 671-8864
FabrikantnummerDO4002
FabrikantCropico
838,00 €
Each
Aantal stuks
400 Ω 1µΩ 4 Wire - - AA Battery Yes 55 x 215 x 130mm 800g 130mm 55mm +0.05 % +40°C
Nieuw
RS-stocknr. 673-0707
FabrikantnummerDO4002
FabrikantCropico
942,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 792-1064
FabrikantnummerDO4002
FabrikantCropico
915,00 €
Each
Aantal stuks
400 Ω 1µΩ 4 Wire - RSCAL AA Battery Yes 55 x 215 x 130mm 800g 130mm 55mm +0.05 % +40°C
RS-stocknr. 480-6997
FabrikantnummerDO4000
FabrikantCropico
638,75 €
Each
Aantal stuks
4 kΩ 10µΩ 4 Wire - RSCAL AA Battery Yes 55 x 215 x 130mm 800g 130mm 55mm +0.05 % +40°C
RS-stocknr. 480-6947
FabrikantnummerDO4000
FabrikantCropico
577,00 €
Each
Aantal stuks
4 kΩ 10µΩ 4 Wire - - AA Battery Yes 55 x 215 x 130mm 800g 130mm 55mm +0.05 % +40°C
RS-stocknr. 792-1235
FabrikantnummerDO7
FabrikantCropico
2.836,00 €
Each
Aantal stuks
60 Ω 100nΩ 4 Wire 20 h RSCAL Rechargeable Battery, Mains - 327 x 343 x 152mm 8kg 152mm 327mm +0.15 % +40°C
RS-stocknr. 671-8851
FabrikantnummerDO7
FabrikantCropico
2.759,00 €
Each
Aantal stuks
60 Ω 100nΩ 4 Wire 20 h - Rechargeable Battery, Mains - 327 x 343 x 152mm 8kg 152mm 327mm +0.15 % +40°C