Ohmmeters

An ohmmeter is a type of meter used in the measurement of electrical resistance and continuity of an electrical circuit and components and are available in a range of sizes, voltages and types, each with varying levels of accuracy. Ohmmeters (or ohm meters) are available in three main variations including micro-ohmmeter (for measuring low resistance), standard ohmmeters for general purpose and meg-ohmmeter (for measuring high resistance), all of which measure electrical resistance in ohms.


Application


Ohmmeters are used in a wide range of applications where the measurement of electrical resistance is required. Ohmmeters are commonly used in the following areas:



  • Laboratory and Research Environments
  • Production
  • Household Troubleshooting

How does an ohmmeter work?


Ohmmeters generally work by passing a small current through a sample, allowing the instrument to measure the voltage drop and how much an object resists allowing the current to flow through, highlighting the resistance in ohms.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Resistance Measurement Resistance Measurement Resolution Measurement Type Battery Life Calibrated Battery Type Power Source Handheld Weight Height Length Maximum Accuracy Maximum Operating Temperature Minimum Accuracy
RS-stocknr. 910-6807
Fabrikantnummer1006-600
FabrikantMegger
3.815,00 €
Each
Aantal stuks
2000 Ω 100nΩ Low Resistance 1000 Tests - Rechargeable NiMH Battery, Mains Yes 2.6kg 237mm 220mm +0.2 % +45°C -0.2 %
RS-stocknr. 910-8715
Fabrikantnummer1006-600
FabrikantMegger
3.892,00 €
Each
Aantal stuks
2000 Ω 100nΩ Low Resistance 1000 Tests RSCAL Rechargeable NiMH Battery, Mains Yes 2.6kg 237mm 220mm +0.2 % +45°C -0.2 %
RS-stocknr. 910-6801
Fabrikantnummer1006-598
FabrikantMegger
3.395,00 €
Each
Aantal stuks
2000 Ω 100nΩ Low Resistance 1000 Tests - Rechargeable NiMH Battery, Mains Yes 2.6kg 237mm 220mm +0.2 % +45°C -0.2 %
RS-stocknr. 136-5761
Fabrikantnummer1008-090
FabrikantMegger
3.925,00 €
Each
Aantal stuks
25000 Ω 10µΩ Low Resistance 1000 Tests - 6V Battery - 6.7kg 181mm 315mm +0.2 % +50°C -0.2 %
RS-stocknr. 136-5764
Fabrikantnummer1009-845
FabrikantMegger
4.045,00 €
Each
Aantal stuks
25000 Ω 10µΩ Low Resistance 1000 Tests UKAS 6V Battery - 6.7kg 181mm 315mm +0.2 % +50°C -0.2 %
RS-stocknr. 910-8695
Fabrikantnummer1006-603
FabrikantMegger
3.232,00 €
Each
Aantal stuks
2500 μΩ 100nΩ Low Resistance 1000 Tests RSCAL 6V Battery, Mains Yes 6.7kg - - +0.2 % +50°C -0.2 %
RS-stocknr. 910-8728
Fabrikantnummer1006-598
FabrikantMegger
3.472,00 €
Each
Aantal stuks
2000 Ω 100nΩ Low Resistance 1000 Tests RSCAL Rechargeable NiMH Battery, Mains Yes 2.6kg 237mm 220mm +0.2 % +45°C -0.2 %
RS-stocknr. 136-5763
Fabrikantnummer1009-845
FabrikantMegger
4.002,00 €
Each
Aantal stuks
25000 Ω 10µΩ Low Resistance 1000 Tests RSCAL 6V Battery - 6.7kg 181mm 315mm +0.2 % +50°C -0.2 %
RS-stocknr. 910-6804
Fabrikantnummer1006-603
FabrikantMegger
3.155,00 €
Each
Aantal stuks
2500 μΩ 100nΩ Low Resistance 1000 Tests - 6V Battery, Mains Yes 6.7kg - - +0.2 % +50°C -0.2 %