Data Loggers

A data logger is a compact, battery powered device equipped with an internal microprocessor, data storage and one or more sensors. They can be deployed in a variety of environments to record measurements at set intervals. The devices automatically monitor and record environmental parameters over time, allowing conditions to be measured, documented, analysed and validated. The data logger contains a sensor to receive the information and a computer chip to store it. Then the information stored in the data logger is transferred to a computer for analysis.

Depending on the particular data logger, measurements can include air temperature, relative humidity, AC/DC current and voltage, differential pressure, time-of-use (lights, motors, etc.), light intensity, water temperature, water level, dissolved oxygen, soil moisture, rainfall, wind speed and direction, leaf wetness, pulse signals, room occupancy, plug load, and many more.
Why would you use a data logger?

Data logging is the collection of data over a period of time, and is something often used in scientific experiments. Data logging systems typically monitor a process using sensors linked to a computer. Most data logging can be done automatically under computer control.

Sensors have an important role in the data logging process. All physical properties can be measured with sensors such as light, heat, sound, pressure, acidity and humidity.
The sensors send signals to an interface box, which is linked to a computer. The interface box converts analogue signals to digital signals that the computer can understand.
The computer controlling the process will take readings at regular intervals. The time interval for data logging is the time between readings. The logging period is the total length of time over which readings are taken.
The readings are stored in tables and can be displayed in graphs or passed to an application for analysis.
Sometimes it is necessary to record data 'out in the field'. This is called remote data logging. Readings are stored and brought back to a computer where they are downloaded and analysed. The equipment in these situations needs to be very robust. For example equipment used to monitor water levels would have to be waterproof and equipment working in a satellite would have to be able to withstand vibration during launch and recovery.

How do you use a Data Logger?
● Download and install software on mobile device or laptop
● Connect to data logger and launch parameters
● Place in location and record data for desired period of time
● Reconnect to data logger via mobile device or laptop
● Download data file and readout with analysis software

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Measurement Parameters Data Logger Type Number of Input Channels Sensor Type Interface Type Calibrated Maximum Temperature Measurement Best Temperature Measurement Accuracy Maximum Voltage Measurement Temperature Measurement Resolution Power Source Maximum Humidity Measurement IP Rating Minimum Operating Temperature
RS-stocknr. 717-4038
FabrikantnummerPT-104
FabrikantPico Technology
565,75 €
Each
Aantal stuks
Resistance, Temperature, Voltage Temperature Data Logger 4 PT1000 Ethernet, USB - +800 °C ±0.01 °C 2.5 V, 115mV 0.001°C Mains - - 0°C
RS-stocknr. 739-8607
FabrikantnummerPP803
FabrikantPico Technology
489,00 €
Each
Aantal stuks
Current, Voltage USB Data Logger 3 - Ethernet, USB - - - 1V ac - Mains - - 0°C
RS-stocknr. 810-4841
FabrikantnummerUSB TC-08
FabrikantPico Technology
430,73 €
Each
Aantal stuks
Temperature Temperature Data Logger 8 B, E, J, K, N, R, S, T USB SYSCAL +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C ±0.2 % - 0.025°C Mains - - -
RS-stocknr. 492-5105
FabrikantnummerTC-08
FabrikantPico Technology
356,21 €
Each
Aantal stuks
Temperature Temperature Data Logger 8 B, E, J, K, N, R, S, T USB - +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C ±0.2 % - 0.025°C Mains - - -
RS-stocknr. 810-4838
FabrikantnummerUSB TC-08
FabrikantPico Technology
430,73 €
Each
Aantal stuks
Temperature Temperature Data Logger 8 B, E, J, K, N, R, S, T USB RSCAL +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C ±0.2 % - 0.025°C Mains - - -
RS-stocknr. 810-4832
FabrikantnummerUSB TC-08
FabrikantPico Technology
448,21 €
Each
Aantal stuks
Temperature Temperature Data Logger 8 B, E, J, K, N, R, S, T USB UKAS +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C ±0.2 % - 0.025°C Mains - - -
RS-stocknr. 749-1917
FabrikantnummerPP707
FabrikantPico Technology
277,33 €
Each
Aantal stuks
Digital I/O, Humidity, Light, pH, Pulse, Resistance, Sound, Temperature Temperature & Humidity Data Logger 14 - USB 2.0 - +70 °C ±2 °C 5V 0.1°C Mains 90%RH - -
RS-stocknr. 749-1914
FabrikantnummerPP706
FabrikantPico Technology
117,09 €
Each
Aantal stuks
Digital I/O, Light, pH, Pulse, Resistance, Sound USB Data Logger 14 - USB 2.0 - +70 °C ± 2 °C 5V 0.1°C Mains - - -
RS-stocknr. 666-8163
FabrikantnummerPP549
FabrikantPico Technology
228,04 €
Each
Aantal stuks
Voltage USB Data Logger 16 - USB 2.0 - - - 2.5V - Mains - - 0°C
RS-stocknr. 666-8154
FabrikantnummerPP546
FabrikantPico Technology
185,51 €
Each
Aantal stuks
Voltage USB Data Logger 12 - USB 2.0 - - - 2.5V - Mains - - 0°C
RS-stocknr. 536-8828
FabrikantnummerADC-20 & TERM
FabrikantPico Technology
306,91 €
Each
Aantal stuks
Voltage USB Data Logger 4, 8 - USB 1.1, USB 2.0 - - - ±2500mV - USB - - 0°C
RS-stocknr. 536-8834
FabrikantnummerADC-24 & TERM
FabrikantPico Technology
590,40 €
Each
Aantal stuks
Voltage USB Data Logger 4, 8 - USB 1.1, USB 2.0 - - - ±2500mV - USB - - 0°C