Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    771 Producten voor Slide Switches

    DPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Top
    11.43mm
    7.62mm
    12.7mm
    11.43 x 7.62 x 12.7mm
    10mΩ
    30000Cycles
    28V dc
    SPDT
    Panel Mount
    Latching
    5 A @ 28 V dc
    -
    Solder
    Top
    12.7mm
    6.6mm
    6.35mm
    12.7 x 6.6 x 6.35mm
    10mΩ
    30000Cycles
    28V dc
    SPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Top
    12.7mm
    6.6mm
    6.35mm
    12.7 x 6.6 x 6.35mm
    10mΩ
    30000Cycles
    28V dc
    € 4,17
    Per stuk (geleverd in een zak)
    DPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Side
    12.7mm
    11.43mm
    -
    12.7 x 11.43mm
    10mΩ
    30000 次循环
    28V dc
    DPDT
    Panel Mount, PCB
    Latching
    0.5 A V ac @ 125
    -
    Solder
    Slide
    36mm
    13.5mm
    7mm
    36 x 13.5 x 7mm
    20mΩ
    10000Operations
    125V ac
    DPDT
    PCB
    On-Off-On
    5 A @ 28 V dc
    -
    Through Hole
    Top
    11.43mm
    7.62mm
    12.7mm
    11.43 x 7.62 x 12.7mm
    10mΩ
    30000Cycles
    28V dc
    € 4,25
    Per stuk (geleverd in een zak)
    SPDT
    Panel Mount
    Latching
    5 A @ 28 V dc
    -
    Solder
    Top
    12.7mm
    6.6mm
    6.35mm
    12.7 x 6.6 x 6.35mm
    10mΩ
    30000Cycles
    28V dc
    SPDT
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Slide
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Operations
    20V ac/dc
    SPDT
    PCB
    On-Off-On
    3 A @ 120 V ac
    -
    Through Hole
    Top
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Cycles
    120V ac
    € 5,53
    Per stuk (geleverd in een zak)
    SPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Side
    12.7mm
    6.6mm
    6.87mm
    12.7 x 6.6 x 6.87mm
    10mΩ
    30000Cycles
    28V dc
    SPDT
    Through Hole
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Top
    15.75mm
    8mm
    9.3mm
    8 x 9.3 x 15.75mm
    10mΩ
    30000Cycles
    28V dc
    SPDT
    PCB
    Latching
    3 A @ 120 V ac
    -
    Through Hole
    Top
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Cycles
    120V ac
    DPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Slide
    12.7mm
    11.43mm
    -
    12.7 x 11.43mm
    10mΩ
    30000Cycles
    28V dc
    € 3,47
    Per stuk (geleverd in een zak)
    SPDT
    PCB
    On-Off-On
    3 A @ 120 V ac
    -
    Through Hole
    Top
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Cycles
    120V ac
    DPDT
    Panel Mount, PCB
    Latching
    500 MA @ 125 V ac
    -
    Solder
    Slide
    36mm
    13.5mm
    7mm
    36 x 13.5 x 7mm
    20mΩ
    10000Operations
    125V ac
    € 5,26
    Per stuk (geleverd in een zak)
    SPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Top
    12.7mm
    6.6mm
    -
    12.7 x 6.6mm
    10mΩ
    30000Cycles
    28V dc
    € 3,49
    Per stuk (geleverd in een zak)
    SPDT
    PCB
    Latching
    3 A @ 120 V ac
    -
    Through Hole
    Top
    14mm
    7.7mm
    7.8mm
    14 x 7.7 x 7.8mm
    50mΩ
    20000Cycles
    120V ac
    SPDT
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Slide
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Operations
    20V ac/dc
    DPDT
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Side
    12.7mm
    11.43mm
    -
    12.7 x 11.43mm
    10mΩ
    30000 次循环
    28V dc
    DPDT
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Slide
    12.7mm
    11.43mm
    -
    12.7 x 11.43mm
    10mΩ
    30000Cycles
    20V ac/dc
    Resultaten per pagina