Safety Interlock Switches & Components

An industrial switch is a device used to interrupt or redirect the flow of electricity within a circuit. The electronic switch is a simple binary device as it can only be 'open' or 'closed'. Open allows electrons to flow and closed stops the flow. Industrial switches operate in the same manner as household switches but are offered in different styles to suite the industrial applications.

Industrial switch types

We stock a wide range of industrial switches, below we have covered the most popular types:

  • Limit switches - used when a presence or position of an object is required. They're usually electromagnetically operated, activating when an object makes physical contact with the actuator.
  • Reed switches - composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. You can see this if you place a tablet inside a protective case, it switches off as the magnet activates the reed switch.
  • Rotary switches - an alternative to a toggle or side switches, rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches allow different actuation positions, turning different circuits on/off or increasing/decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
  • Thermistors - turn circuits on and off dependent on changes in temperature. NTC (Negative Temperature Coefficient) thermistors resistance changes as the temperature drops and are commonly used as a temperature sensor. PTC (Positive Temperature Coefficient) thermistors resistance increases as temperature rises, commonly used to provide over current protection.
  • Thermostats - used to regulate temperatures of liquid or gas. There are two main types of thermostats, capillary and bimetallic.
  • Isolator & switch disconnectors - used to ensure that a circuit is completely powered down in order for it to be serviced. They isolate a given part of the circuit by cutting off its electrical supply, making it safe to work on.
  • Non-fused switch disconnectors - provide the same functionality as switch disconnectors but instead of using a fuse to break the circuit, they use either a rotary or knife-blade disconnect.

3312 Producten voor Safety Interlock Switches & Components

1 van 166
Op voorraad
  • RS-stocknr. 741-8681
  • Fabrikantnummer AZM 170-02ZRK 230 VAC
Subtotaal (1 eenheid)
€ 332,82(excl. BTW)
Op voorraad
  • RS-stocknr. 617-5289
  • Fabrikantnummer BNS 16-12ZD
Subtotaal (1 eenheid)
€ 114,95(excl. BTW)
Op voorraad
  • RS-stocknr. 826-4035
  • Fabrikantnummer 140107
Subtotaal (1 eenheid)
€ 6,63(excl. BTW)
Op voorraad
  • RS-stocknr. 394-7457
  • Fabrikantnummer 440T-MSALE100A
Subtotaal (1 eenheid)
€ 324,89(excl. BTW)
Op voorraad
  • RS-stocknr. 394-7609
  • Fabrikantnummer 440T-AKEYE100A
Subtotaal (1 eenheid)
€ 53,00(excl. BTW)
Op voorraad
  • RS-stocknr. 623-3183
  • Fabrikantnummer BNS 300-01ZG-2M
Subtotaal (1 eenheid)
€ 161,29(excl. BTW)
Op voorraad
  • RS-stocknr. 336-210
  • Fabrikantnummer AZ16-12ZVK-M16
Subtotaal (1 eenheid)
€ 93,68(excl. BTW)
Beperkte voorraad
  • RS-stocknr. 198-706
  • Fabrikantnummer XCSZP1
Subtotaal (1 eenheid)
€ 34,04(excl. BTW)
Op voorraad
  • RS-stocknr. 394-7570
  • Fabrikantnummer 440T-MSBLE100B
Subtotaal (1 eenheid)
€ 304,48(excl. BTW)
Op voorraad
  • RS-stocknr. 394-7479
  • Fabrikantnummer 440T-MSALE100C
Subtotaal (1 eenheid)
€ 324,89(excl. BTW)
Op voorraad
  • RS-stocknr. 351-3852
  • Fabrikantnummer 440G-T27121
Subtotaal (1 eenheid)
€ 328,81(excl. BTW)
Op voorraad
  • RS-stocknr. 285-9590
  • Fabrikantnummer i17-SA213
Subtotaal (1 eenheid)
€ 51,84(excl. BTW)
Op voorraad
  • RS-stocknr. 826-4000
  • Fabrikantnummer 205001
Subtotaal (1 eenheid)
€ 443,80(excl. BTW)
Op voorraad
  • RS-stocknr. 880-1707
  • Fabrikantnummer AZM300Z-ST-1P2P-A
Subtotaal (1 eenheid)
€ 616,88(excl. BTW)
Op voorraad
  • RS-stocknr. 703-4858
  • Fabrikantnummer 440N-Z2NRS1A
Subtotaal (1 eenheid)
€ 55,82(excl. BTW)
Op voorraad
  • RS-stocknr. 617-5374
  • Fabrikantnummer BPS 260-1
Subtotaal (1 eenheid)
€ 15,29(excl. BTW)
Op voorraad
  • RS-stocknr. 281-5770
  • Fabrikantnummer AZ16-02ZVK-M20
Subtotaal (1 eenheid)
€ 51,47(excl. BTW)
Op voorraad
  • RS-stocknr. 285-9583
  • Fabrikantnummer i12-SB213
Subtotaal (1 eenheid)
€ 48,74(excl. BTW)
Op voorraad
  • RS-stocknr. 183-6013
  • Fabrikantnummer 440T-AKEYE100D
Subtotaal (1 eenheid)
€ 53,00(excl. BTW)
Op voorraad
  • RS-stocknr. 335-5763
  • Fabrikantnummer 440N-S32023
Subtotaal (1 eenheid)
€ 109,59(excl. BTW)
Resultaten per pagina