Thumbwheel Switches & Mounting Cheeks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thumbwheel Switches

    Thumbwheel switches are mechanical devices used to input numerical or positional information. They consist of a series of thumb-sized wheels or disks, each with numbers or symbols engraved on them. These wheels are arranged in a row or column, and the user can rotate them individually by using their thumb or finger.

    Each thumbwheel typically has ten positions, representing the numbers 0 to 9. By rotating the wheels, users can select a specific combination of numbers or symbols to input data or configure a device. Thumbwheel switches are commonly used in various applications, including:

    • Digital devices: They are often found in electronic devices like calculators, digital clocks, or electronic measuring instruments to set values or select options.
    • Industrial settings: Thumbwheel switches can be used in industrial control panels or machinery to set parameters, such as speed or time settings.
    • Data entry: In some cases, thumbwheel switches are used as an alternative input method for numerical data, allowing quick and precise entry without the need for a keyboard.

    What are the benefits of thumbwheel switches?

    Thumbwheel switches offer several benefits that make them useful in various applications:

    • Precise Input: Thumbwheel switches allow for the accurate and precise input of numerical or positional information.
    • Tactile Feedback: Thumbwheel switches provide tactile feedback as users rotate the wheels, giving them a physical indication of each position change.
    • Easy to Operate: The thumb-sized wheels and their arrangement make thumbwheel switches easy to operate. Users can simply rotate the wheels with their thumb or finger, requiring minimal effort.
    • Durable and Reliable: Thumbwheel switches are mechanical devices with few moving parts, which makes them durable and reliable.
    • Intuitive Design: The numerical or symbolic markings on the thumbwheels make them intuitive to use.
    • Compact and Space-Efficient: Thumbwheel switches are relatively compact compared to other input mechanisms like keypads or sliders.

     Applications

    • Consumer Electronics
    • Industrial Control Panels
    • Laboratory Instruments
    • Medical Devices
    • Process Control
    • Data Entry Devices

    9 Producten voor Thumbwheel Switches

    APEM
    -
    -
    Thumbwheel
    Pre-wired
    -
    -
    -
    3000000Operations
    -
    IP67
    -40°C
    +85°C
    APEM
    -
    -
    Thumbwheel
    Pre-wired
    -
    -
    -
    3000000Operations
    -
    IP67
    -40°C
    +85°C
    Otto
    -
    -
    Thumbwheel
    Through Hole
    -
    -
    -
    -
    -
    IP68S
    -40°C
    +85°C
    Hartmann
    BCD
    -
    -
    Solder
    PCB
    -
    -
    25000Cycles
    10
    -
    -50°C
    +125°C
    APEM
    -
    -
    Thumbwheel
    Pre-wired
    -
    -
    -
    3000000Operations
    -
    IP67
    -40°C
    +85°C
    Otto
    -
    -
    Thumbwheel
    Through Hole
    -
    -
    -
    -
    -
    IP68S
    -40°C
    +85°C
    Otto
    -
    -
    Thumbwheel
    Through Hole
    -
    -
    -
    -
    -
    IP68S
    -40°C
    +85°C
    APEM
    -
    -
    Thumbwheel
    Pre-wired
    -
    -
    -
    3000000Operations
    -
    IP67
    -40°C
    +85°C
    APEM
    -
    -
    Thumbwheel
    Pre-wired
    -
    -
    -
    3000000Operations
    -
    IP67
    -40°C
    +85°C
    Resultaten per pagina