Hall Effect Switches, Hall Effect Proximity Sensor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hall Effect Switches

    Hall effect switches are electronic devices that use the Hall effect to detect the presence or absence of a magnetic field. The Hall effect is a phenomenon in which an electric current is generated perpendicular to both the direction of the current and an applied magnetic field when a conductor is subjected to the magnetic field.

    Hall effect switches typically consist of a Hall sensor, which is a semiconductor device, and a magnet. When a magnetic field is present near the Hall sensor, it generates a voltage proportional to the strength of the magnetic field. This voltage can be used to trigger a switching action.

    The operation of a Hall effect switch is based on the principle that the magnetic field affects the flow of current in the Hall sensor. When a magnetic field is absent, the Hall sensor produces a baseline voltage. However, when a magnetic field is applied, it causes a shift in the voltage level. This change in voltage can be used to turn on or off another circuit, such as a transistor, relay, or microcontroller, which controls various functions based on magnetic field detection.

     What are the benefits of Hall Effect Switches?

    • Non-contact operation: They can detect magnetic fields without the need for physical contact with the magnet, which allows for increased reliability and durability.
    • Wide operating range: They can detect a wide range of magnetic field strengths, from weak to strong.
    • Solid-state reliability: Since Hall effect switches are based on semiconductor technology, they are not subject to mechanical wear and tear.
    • Fast response time: They can detect changes in magnetic fields quickly, enabling rapid switching operations.
    • Low power consumption: They typically require very low power to operate.

    Applications

    • Proximity sensing
    • Magnetic encoders
    • Flow meters
    • Motor control
    • Automotive applications
    • Consumer electronics
    • Magnetic switches
    • Security systems

    129 Producten voor Hall Effect Switches

    Infineon
    -
    -
    1.6mA
    25mA
    -
    -
    Solder Pin
    Open Drain
    -
    -
    -
    -
    Infineon
    -
    -
    6mA
    20mA
    -
    -
    Solder Pin
    Digital
    -
    -
    -
    -
    Infineon
    3V dc
    32V dc
    1.6mA
    25mA
    -
    -
    SMT
    Open Drain
    -
    -
    -
    -
    DiodesZetex
    3.8V dc
    28V dc
    4mA
    60mA
    -
    -
    Solder, Surface Mount
    Open Drain
    -
    -
    -
    -
    DiodesZetex
    3V dc
    28V dc
    4mA
    -
    -
    -
    Solder, Through Hole
    Open Drain
    -
    -
    -
    -
    DiodesZetex
    -
    -
    3.3mA
    -
    -
    -
    Surface Mount
    -
    Latching
    -
    -
    -
    DiodesZetex
    -
    -
    6mA
    -
    -
    -
    Surface Mount
    -
    Latching
    -
    -
    -
    DiodesZetex
    -
    -
    -
    -
    -
    -
    Surface Mount
    Linear
    -
    -
    -
    -
    APEM
    -
    -
    5mA
    50mA
    5000000
    Plunger
    Pre-wired
    -
    Momentary
    IP67
    -40°C
    +85°C
    Infineon
    -
    -
    6mA
    20mA
    -
    -
    Solder Pin
    Digital
    -
    -
    -
    -
    Infineon
    3V dc
    32V dc
    1.6mA
    25mA
    -
    -
    SMT
    Open Drain
    -
    -
    -
    -
    DiodesZetex
    3V dc
    28V dc
    4mA
    60mA
    -
    -
    Solder, Surface Mount
    -
    -
    -
    -
    -
    Suregrip
    4.9V dc
    5.1V dc
    12mA
    -
    >4000000
    Lever
    Solder Tab
    -
    Spring Return
    IP66, IP67
    -40°C
    +70°C
    DiodesZetex
    3V dc
    28V dc
    4mA
    60mA
    -
    -
    Solder, Through Hole
    Open Drain
    -
    -
    -
    -
    APEM
    -
    -
    5mA
    50mA
    5000000
    Plunger
    Pre-wired
    -
    Momentary
    IP67
    -40°C
    +85°C
    Infineon
    -
    -
    1.6mA
    25mA
    -
    -
    Solder Pin
    Open Drain
    -
    -
    -
    -
    Infineon
    -
    -
    6mA
    20mA
    -
    -
    Solder Pin
    Digital
    -
    -
    -
    -
    Infineon
    -
    -
    6mA
    20mA
    -
    -
    Solder Pin
    Digital
    -
    -
    -
    -
    Infineon
    -
    -
    6mA
    20mA
    -
    -
    Solder Pin
    Digital
    -
    -
    -
    -
    Infineon
    3V dc
    32V dc
    1.6mA
    25mA
    -
    -
    SMT
    Open Drain
    -
    -
    -
    -
    Resultaten per pagina