Safety Mats | Pressure Mats | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety Mats

    Pressure sensitive safety mats are important pieces of safety equipment in areas of machinery, such as manufacturing factories and plants. These mats are designed to detect the presence of people standing or moving on its sensing surface, activating the conductive hardened steel pressure plates inside the mat and therefore triggering an immediate stop in the connected machinery. The two plates are held apart by non-conductive compressible separators, typically made of rubber or vinyl to protect the sensor system from external factors, such as water, liquids, coolants and dirt or debris.

    How do they work?

    Pressure safety mats are connected to pieces of machinery that could pose a potential hazard or safety risk to personnel. Once pressure is detected on the plated sections of the mat, the resistance in the circuit falls to zero and a shutdown signal is sent to the machine it is connected to, immediately turning it off. When multiple mats are attached to the same machine, such as along a walkway or observation area, several mats can be controlled using software so that pressure is monitored across the entire area as opposed to individual mats.

    By turning off the machine/s, the person or persons can proceed to pass by the machine or complete their tasks safely. Once the pressure is completely removed from the mat or area, the machinery can resume its normal process.

    Pressure safety mats are available in different sizes to suit the area of installation, and can be combined to cover larger or unusually-shaped areas.

    Safety Mat Applications

    • To detect an employee entering a dangerous zone and provide presence sensing of employees remaining inside a hazardous area.
    • A safety device in an industrial environment.
    • To detect persons approaching security locks.
    • To trigger an alarm if restricted areas are entered.

    17 Producten voor Safety Mats

    RS PRO
    -
    -
    1 m x 10m
    10m
    1m
    2mm
    Polyurethane / Polyvinyl Rubber
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1000 x 750mm
    1m
    750mm
    16mm
    Plastisol Vinyl
    IP67
    Allen Bradley
    MatGuard
    440F
    1m
    1m
    -
    -
    Plastic
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1500 x 750mm
    1.5m
    750mm
    16mm
    Plastisol Vinyl
    IP67
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1000 x 500mm
    1m
    500mm
    16mm
    Plastisol Vinyl
    IP67
    Allen Bradley Guardmaster
    MatGuard
    440-F
    96 x 96mm
    96mm
    96mm
    16mm
    -
    -
    Notrax
    646 Diamond Flex
    Diamond Flex
    970 x 1630mm
    970mm
    1630mm
    -
    100% Nitrile Rubber
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1.5m
    1.5m
    -
    16mm
    Plastisol Vinyl
    IP67
    Allen Bradley Guardmaster
    MatGuard
    440-F
    96 x 96mm
    96mm
    96mm
    16mm
    -
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    -
    2m
    -
    16mm
    -
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1500 x 1000mm
    1.5m
    1m
    16mm
    Plastisol Vinyl
    IP67
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1000 x 1000mm
    1m
    1m
    16mm
    Plastisol Vinyl
    IP67
    Viso
    -
    -
    Ground protection : lawn protection, landscaping protection, worksite areas
    1000mm
    1m
    -
    HDPE
    -
    Knipex
    -
    98 67
    -
    1000mm
    1m
    -
    PP, Rubber
    -
    Coba Europe
    SitePath
    -
    -
    10m
    1m
    2mm
    PVC
    -
    Allen Bradley Guardmaster
    MatGuard
    440-F
    1250 x 1000mm
    1.25m
    1m
    16mm
    Plastisol Vinyl
    IP67
    Knipex
    -
    98 67
    -
    10000mm
    1m
    -
    PP, Rubber
    -
    Resultaten per pagina