Temperature & Humidity Sensor ICs | Temp | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Temperature & Humidity Sensor ICs

    Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

    These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

    The RS offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

    Types of Temperature Sensor

    • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
    • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
    • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

    Types of Humidity Sensor

    • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
    • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
    • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

    935 Producten voor Temperature & Humidity Sensor ICs

    Vishay
    Temperature
    -
    -
    -
    Surface Mount
    2
    -55 °C
    -55 to +125 °C
    +125 °C
    -
    -
    SMD
    2mm
    0.45mm
    -
    1.25mm
    Maxim Integrated
    Temperature
    Voltage
    Analogue
    ±0.75°C
    Surface Mount
    8
    -40 °C
    -40 to +125 °C
    +125 °C
    2.7 V
    5.5 V
    μSOP
    3.05mm
    0.95mm
    -
    3.05mm
    TE Connectivity
    Temperature & Humidity
    Analogue
    I2C
    ±2%
    Surface Mount
    6
    -
    -40 to 125 °C
    -
    -
    -
    DFN
    -
    -
    -
    -
    TE Connectivity
    Temperature
    Analogue
    -
    ±0.4°C
    Surface Mount
    3
    -55 °C
    -55 to +160 °C
    +160 °C
    -
    -
    SOT-23
    3.05mm
    1.12mm
    -
    2.64mm
    Microchip
    Temperature
    Voltage
    Analogue
    ±1°C
    Surface Mount
    5
    -10 °C
    -10 to +125 °C
    +125 °C
    3.1 V
    5.5 V
    SC-70
    2.2mm
    1mm
    -
    1.35mm
    TE Connectivity
    Temperature & Humidity
    Digital
    I2C
    ±2%RH
    Surface Mount
    6
    -
    -40 → +125 °C
    -
    -
    -
    DFN
    -
    -
    -
    -
    Texas Instruments
    Temperature
    Digital
    SPI
    ±5°C
    Surface Mount
    8
    -55 °C
    -55 to +150 °C
    +150 °C
    3 V
    3.6 V
    SOIC
    4.9mm
    1.45mm
    -
    3.9mm
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±4.5%
    Surface Mount
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Microchip
    Temperature
    Open Drain
    SMBus
    ±2°C
    Surface Mount
    10
    -40 °C
    -40 → +125 °C
    +125 °C
    3 V
    3.6 V
    MSOP
    3.2mm
    0.95mm
    -
    3.2mm
    TE Connectivity
    Temperature & Humidity
    Analogue
    I2C
    ±2%
    Surface Mount
    6
    -
    -40 to 125 °C
    -
    -
    -
    DFN
    -
    -
    -
    -
    Microchip
    Temperature
    Voltage
    Analogue
    ±1°C
    Surface Mount
    3
    -40 °C
    -40 to +125 °C
    +125 °C
    2.3 V
    5.5 V
    SOT-23
    2.9mm
    0.95mm
    -
    1.3mm
    ams OSRAM
    Temperature
    Digital
    Serial
    ±0.2°C
    Surface Mount
    6
    -
    -40 → 125 °C
    -
    -
    -
    6-WLCSP
    -
    -
    -
    -
    Microchip
    Temperature
    Digital
    Serial-Microwire, Serial-SPI
    ±3°C
    Surface Mount
    8
    -55 °C
    -55 to +125 °C
    +125 °C
    2.7 V
    5.5 V
    SOIC
    4.9mm
    1.42mm
    -
    3.91mm
    Analog Devices
    Temperature
    Analogue
    -
    ±0.5°C
    Surface Mount
    2
    -55 °C
    -55 to +150 °C
    +150 °C
    4 V
    30 V
    Flatpack
    6.1mm
    1.27mm
    AD590
    2.36mm
    ams OSRAM
    Temperature
    Digital
    I2C
    ±0.4°C
    Surface Mount
    6
    -
    -40 → 125 °C
    -
    -
    -
    6-WLCSP
    -
    -
    -
    -
    TE Connectivity
    Temperature & Humidity
    Digital
    I2C
    ±2%RH
    Surface Mount
    6
    -
    -40 → +125 °C
    -
    -
    -
    DFN
    -
    -
    -
    -
    Microchip
    Temperature
    Analogue, Digital
    -
    ±1 °C, ±1.5°C
    Surface Mount
    10
    -40 °C
    -40 to +125 °C
    +125 °C
    1.62 V
    3.6 V
    VDFN
    2.5mm
    2mm
    -
    0.85mm
    Silicon Labs
    Temperature
    Voltage
    I2C
    ±0.5°C
    Surface Mount
    6
    -40 °C
    -40 → +125 °C
    +125 °C
    1.67 V
    1.98 V
    QFN
    2mm
    0.8mm
    Si7057
    2mm
    Honeywell
    Temperature & Humidity
    Digital
    Serial-SPI
    ±3%
    -
    8
    -
    -40 to 100 °C
    -
    -
    -
    SOIC
    -
    -
    -
    -
    Microchip
    Temperature
    Digital
    Serial-Microwire, Serial-SPI
    ±3°C
    Surface Mount
    5
    -55 °C
    -55 to +125 °C
    +125 °C
    2.7 V
    5.5 V
    SOT-23
    3.1mm
    1.3mm
    -
    1.75mm
    Resultaten per pagina