Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Lees meer Lees minder

Filters

41 - 60 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS-stocknr. 122-6794
FabrikantnummerVCNL4020X01-GS08
FabrikantVishay
2,802 €
Each (In a Pack of 5)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 10 200 (LED Pulse) mA 4.9 x 2.4 x 0.83mm 0.83mm 4.9mm
RS-stocknr. 161-2235
FabrikantnummerEKMB1301112K
FabrikantPanasonic
22,65 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 165-8100
FabrikantnummerVL6180XV0NR/1
2,002 €
Each (On a Reel of 5000)
Aantal stuks
Proximity Sensor - - - - - - Surface Mount LGA 12 - 4.8 x 2.8 x 1mm 1mm 4.8mm
RS-stocknr. 175-1095
FabrikantnummerVL53L1CXV0FY/1
3,408 €
Each (On a Reel of 3600)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-7073
FabrikantnummerEKMB1393113K
FabrikantPanasonic
10,671 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 169-5741
FabrikantnummerTL852CN
5,40 €
Each (In a Tube of 25)
Aantal stuks
- 90 kHz 1µA 0.3 V - Digital - Through Hole PDIP 16 45 mA 19.69 x 6.6 x 5.08mm 5.08mm 19.69mm
RS-stocknr. 168-3348
FabrikantnummerAMG8854
FabrikantPanasonic
18,00 €
Each (On a Reel of 100)
Aantal stuks
Infrared Array Sensor - 10mA - ≤7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS-stocknr. 135-7065
FabrikantnummerEKMB1193111
FabrikantPanasonic
12,699 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 1 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 161-2223
FabrikantnummerEKMB1101112
FabrikantPanasonic
31,69 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 1 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 135-7068
FabrikantnummerEKMB1293111
FabrikantPanasonic
13,307 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 176-0827
FabrikantnummerD6T-1A-01
FabrikantOmron
14,64 €
Each
Aantal stuks
Thermal Sensor - 3.5mA 5.5 V dc - Digital Digital PCB Mount - 4 5 mA 12 x 11.6 x 4.79mm 4.79mm 12mm
RS-stocknr. 892-0028
FabrikantnummerSi1143-M01-GMR
FabrikantSilicon Labs
3,82 €
Each (In a Pack of 2)
Aantal stuks
Proximity Sensor - - - 1 → 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS-stocknr. 892-0025
FabrikantnummerSi1142-M01-GMR
FabrikantSilicon Labs
3,335 €
Each (In a Pack of 2)
Aantal stuks
Proximity Sensor - - - 1 → 50cm Digital Open Drain Surface Mount QFN 10 - 4.9 x 2.85 x 1.2mm 1.2mm 4.9mm
RS-stocknr. 124-2975
FabrikantnummerCY8CMBR3110-SX2I
2,05 €
Each (In a Pack of 5)
Aantal stuks
Proximity Sensor - 85mA 0.6 (Low Level) V 30cm Analogue Open Drain Surface Mount SOIC 16 25 mA 9.98 x 3.98 x 1.47mm 1.47mm 9.98mm
RS-stocknr. 161-2618
FabrikantnummerLC717A10AR-NH
FabrikantON Semiconductor
1,164 €
Each (On a Reel of 2000)
Aantal stuks
Capacitive 186 kHz - - - Digital Digital Surface Mount VCT 28 1.6 mA 3.5 x 3.5 x 0.765mm 0.77mm 3.5mm
RS-stocknr. 124-2976
FabrikantnummerCY8CMBR3116-LQXI
2,598 €
Each (In a Pack of 5)
Aantal stuks
Proximity Sensor - 85mA 0.6 (Low Level) V 30cm Analogue Open Drain Surface Mount QFN 24 25 mA 4 x 4 x 0.55mm 0.55mm 4mm
RS-stocknr. 165-2272
FabrikantnummerVCNL4040M3OE
FabrikantVishay
0,884 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 200mm Digital Digital, Open Drain Surface Mount - 8 200 (IRED Pulse) mA 4 x 2 x 1.1mm 1.1mm 4mm
RS-stocknr. 177-1530
FabrikantnummerCAP1298-1-SL
FabrikantMicrochip
0,727 €
Each (In a Tube of 57)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 170-3445
FabrikantnummerNCS36000DG
FabrikantON Semiconductor
0,427 €
Each (In a Tray of 55)
Aantal stuks
- - - - - - - Surface Mount SOIC 14 - 8.75 x 4 x 1.75mm 1.75mm 8.75mm
RS-stocknr. 137-1030
FabrikantnummerCAP1203-1-AC3-TR
FabrikantMicrochip
0,291 €
Each (In a Pack of 10)
Aantal stuks
Capacitive - 8mA 0.4 V - Analogue, Digital Analogue, Digital Surface Mount TDFN 8 750 μA 2.1 x 3.1 x 0.75mm 0.75mm 2.1mm
Related Products
The Grid-EYE sensors from Panasonic are designed for ...
Description:
The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of ...
Economy type suitable for a wide range of ...
Description:
Economy type suitable for a wide range of applications.Line up with Horizontally wide detection type.
Low current consumption for battery-driven applications.A special differential ...
Description:
Low current consumption for battery-driven applications.A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)Line up with Horizontally wide detection type.