Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.

Where are they used?

Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.

Types of Proximity Sensors

Various proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.

What are inductive proximity sensors?

Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material that expect to be monitored by the sensor.

What are capacitive proximity sensors?

Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.

Example of proximity sensing:

Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS-stocknr. 165-4220
FabrikantnummerMTCH101T-I/OT
FabrikantMicrochip
0,275 €
Each (On a Reel of 3000)
Aantal stuks
Capacitive - 25mA - - Analogue, Digital Open Drain Surface Mount SOT-23 6 25 mA 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm
RS-stocknr. 861-0591
FabrikantnummerMTCH101T-I/OT
FabrikantMicrochip
0,307 €
Each (In a Pack of 25)
Aantal stuks
Capacitive - 25mA - - - Open Drain Surface Mount SOT-23 6 80 mA 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm
RS-stocknr. 177-1526
FabrikantnummerCAP1206-1-SL
FabrikantMicrochip
0,483 €
Each (In a Tube of 57)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 177-1527
FabrikantnummerCAP1293-1-SN
FabrikantMicrochip
0,409 €
Each (In a Tube of 100)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 8 750 μA 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm
RS-stocknr. 177-1807
FabrikantnummerCAP1206-1-SL
FabrikantMicrochip
0,525 €
Each (In a Pack of 20)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 177-1530
FabrikantnummerCAP1298-1-SL
FabrikantMicrochip
0,719 €
Each (In a Tube of 57)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 177-1812
FabrikantnummerCAP1293-1-SN
FabrikantMicrochip
0,396 €
Each (In a Pack of 20)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 8 750 μA 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm
RS-stocknr. 177-1528
FabrikantnummerCAP1296-1-SL
FabrikantMicrochip
0,546 €
Each (In a Tube of 57)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 177-1825
FabrikantnummerCAP1296-1-SL
FabrikantMicrochip
0,566 €
Each (In a Pack of 20)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 798-5273
FabrikantnummerMTCH101-I/OT
FabrikantMicrochip
0,299 €
Each (In a Pack of 25)
Aantal stuks
Capacitive - 25mA - - Analogue, Digital Open Drain Surface Mount SOT-23 6 25 mA 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm
RS-stocknr. 177-1845
FabrikantnummerCAP1298-1-SL
FabrikantMicrochip
0,754 €
Each (In a Pack of 10)
Aantal stuks
Capacitive 400 kHz - 0.4 V - - Open Drain Surface Mount SOIC 14 750 μA 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 165-2247
FabrikantnummerMTCH101-I/OT
FabrikantMicrochip
0,254 €
Each (In a Bag of 3000)
Aantal stuks
Capacitive - 25mA - - Analogue, Digital Open Drain Surface Mount SOT-23 6 25 mA 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm