Proximity Sensor ICs

Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs. Where are they used?Proximity sensors ICs are designed into circuits for various non-contact sensing applications. They are often used in machine automation, mobile phones, proximity alarm systems, parking sensors as well as in military applications.Types of Proximity SensorsVarious proximity sensor ICs are available, using a range of sensing technologies. These detection types benefit various applications depending on the users end goal and the system requirements. Some of the main proximity sensors use inductive, capacitive or infrared sensing depending on their application or sensing environment.What are inductive proximity sensors?Inductive sensors are used to detect metallic objects. Using a simple electromagnetic field, the sensor monitors the rise and fall of oscillation when a metallic object comes within the sensing range. This variation is monitored by a threshold circuit that can generate the relevant output signal when triggered. Operating ranges will vary depending on the shape and size of the sensor as well as the types of material expect to be monitored by the sensor.What are capacitive proximity sensors?Capacitive sensors can be used for both metal and non-conductive objects. They offer Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.Example of proximity sensing:Many smartphones today feature proximity sensing. An example of this is when you hold your phone to your ear, the sensor will detect this as an object in close proximity. This detection then triggers the screen to switch off. Proximity sensors are also used in switches, for example with hand gestures.

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Maximum Switching Frequency Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length
RS-stocknr. 122-9750
FabrikantnummerAMG8833
FabrikantPanasonic
28,60 €
Each
Aantal stuks
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS-stocknr. 161-2211
FabrikantnummerEKMB1203112
FabrikantPanasonic
21,73 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 2 μA 22 (Dia.) x 20.2mm 20.2mm -
RS-stocknr. 161-2212
FabrikantnummerEKMB1205111
FabrikantPanasonic
16,787 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 2 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS-stocknr. 161-2220
FabrikantnummerEKMC1605111
FabrikantPanasonic
12,14 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 170 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS-stocknr. 161-2234
FabrikantnummerEKMB1301111K
FabrikantPanasonic
22,65 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 161-2221
FabrikantnummerEKMC1605112
FabrikantPanasonic
12,14 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 170 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS-stocknr. 161-2213
FabrikantnummerEKMB1205112
FabrikantPanasonic
16,359 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole - 3 2 μA 26 x 13.3 x 16.6mm 16.6mm 26mm
RS-stocknr. 135-7069
FabrikantnummerEKMB1293112
FabrikantPanasonic
14,307 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 135-7100
FabrikantnummerEKMC1601113
FabrikantPanasonic
10,54 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
RS-stocknr. 161-2217
FabrikantnummerEKMB1303112K
FabrikantPanasonic
16,731 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
RS-stocknr. 161-2214
FabrikantnummerEKMB1301111K
FabrikantPanasonic
15,965 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 135-7072
FabrikantnummerEKMB1393112K
FabrikantPanasonic
10,671 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 161-2222
FabrikantnummerEKMB1101111
FabrikantPanasonic
31,69 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 1 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 135-7077
FabrikantnummerEKMC1693113
FabrikantPanasonic
6,703 €
Each (In a Box of 50)
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 170 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm -
RS-stocknr. 135-7095
FabrikantnummerEKMC1601111
FabrikantPanasonic
10,88 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 9.5 (Top) mm, 11 (Base) x 14.4 (H) mm 14.4mm -
RS-stocknr. 161-2235
FabrikantnummerEKMB1301112K
FabrikantPanasonic
22,65 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm -
RS-stocknr. 122-9753
FabrikantnummerAMG8854
FabrikantPanasonic
19,59 €
Each
Aantal stuks
Infrared Array Sensor - 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm
RS-stocknr. 161-2237
FabrikantnummerEKMB1303112K
FabrikantPanasonic
23,76 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 6 μA 22 (Dia.) x 20.2mm 20.2mm -
RS-stocknr. 135-7102
FabrikantnummerEKMC1603111
FabrikantPanasonic
11,41 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm -
RS-stocknr. 161-2231
FabrikantnummerEKMB1203112
FabrikantPanasonic
30,80 €
Each
Aantal stuks
Pyroelectric Infrared Sensor - 100µA - 12m Digital Digital Through Hole TO-5 3 2 μA 22 (Dia.) x 20.2mm 20.2mm -