Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

121 - 140 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 146-8235
Fabrikantnummer4515DO-DS3BK002DPL
FabrikantTE Connectivity
39,31 €
Each
Aantal stuks
300psi Differential Pressure Sensors - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 10psi 3.3 V +85 °C - - -10 °C -
RS-stocknr. 183-7210
FabrikantnummerBPS130-HA030P-1MG
FabrikantBourns
24,487 €
Each (On a Reel of 250)
Aantal stuks
30psi Gauge Pressure Sensors - - - - 10.3 x 12.8 x 4.2mm 30psi 5.5 V +150 °C - - -40 °C -
Nieuw
RS-stocknr. 214-1451
FabrikantnummerHSCDRRD002NDSA3
FabrikantHoneywell
27,30 €
Each
Aantal stuks
- - - Surface Mount DIP 8 - 2in/H2O - - - - - -
RS-stocknr. 183-2882
FabrikantnummerP-2000-101G-15-BN
21,98 €
Each
Aantal stuks
49kPa Gauge Pressure Sensors - Through Hole Dual in Line 6 12 x 10 x 12.5mm 19.6kPa - +80 °C 90 mV - -20 °C -
RS-stocknr. 169-1849
FabrikantnummerSDP810-125PA
FabrikantSensirion
18,121 €
Each (In a Tray of 80)
Aantal stuks
1bar Differential Pressure Sensors - PCB Mount - 4 29 x 18 x 23.75mm +125Pa 5.5 V +85 °C - -125Pa -40 °C -
Nieuw
RS-stocknr. 211-9893
FabrikantnummerABPDANV060PGSA3
FabrikantHoneywell
11,24 €
Each
Aantal stuks
1724kPa - - PCB Mount DIP 6 - 414kPa - - - - - -
RS-stocknr. 183-7212
FabrikantnummerBPS130-HG015P-3S
FabrikantBourns
25,23 €
Each (In a Tray of 100)
Aantal stuks
15psi Gauge Pressure Sensors - - - 3 10.3 x 12.8 x 12.8mm 15psi 5.5 V +150 °C - - -40 °C -
Nieuw
RS-stocknr. 214-1481
FabrikantnummerNSCSHHN015PDUNV
FabrikantHoneywell
32,801 €
Each (In a Box of 50)
Aantal stuks
- - - Surface Mount SIP 4 - 15psi - - - - - -
RS-stocknr. 203-6393
FabrikantnummerABPDRRV001PDSA3
FabrikantHoneywell
7,571 €
Each (In a Pack of 100)
Aantal stuks
206kPa Differential Pressure Sensors - Through Hole DIP 6 - 6.9kPa - - - - - -
RS-stocknr. 150-3952
FabrikantnummerMPRLS0300YG00001A
FabrikantHoneywell
4,50 €
Each (On a Reel of 700)
Aantal stuks
60psi Absolute Pressure Sensors - Surface Mount SMT 12 5 x 5 x 5.8mm - 3.3 V +85 °C 3.6 V - -40 °C 3 V
RS-stocknr. 183-7242
FabrikantnummerBPS130-HA015P-1MG
FabrikantBourns
40,38 €
Each
Aantal stuks
15psi Gauge Pressure Sensors - - - - 10.3 x 12.8 x 4.2mm 15psi 5.5 V +150 °C - - -40 °C -
RS-stocknr. 183-7215
FabrikantnummerBPS130-HG300P-3S
FabrikantBourns
27,229 €
Each (In a Tray of 100)
Aantal stuks
300psi Gauge Pressure Sensors - - - 3 10.3 x 12.8 x 12.8mm 300psi 5.5 V +150 °C - - -40 °C -
RS-stocknr. 172-2550
FabrikantnummerRSCMRRM005NGSE3
FabrikantHoneywell
50,762 €
Each (In a Box of 50)
Aantal stuks
- Gauge Pressure Sensors - Surface Mount SMD 8 12.93 x 12.95 x 6.16mm - 3.33 V +85 °C - - -40 °C -
Nieuw
RS-stocknr. 214-1405
FabrikantnummerABPDANV150PGAA5
FabrikantHoneywell
11,20 €
Each
Aantal stuks
- - - Surface Mount DIP 6 - 150psi - - - - - -
RS-stocknr. 836-8963
FabrikantnummerADP5150
FabrikantPanasonic
36,47 €
Each
Aantal stuks
- Gauge Pressure Sensors - Through Hole - - - - - +50 °C 4.5 V - 0 °C -
Nieuw
RS-stocknr. 211-9941
FabrikantnummerSSCDANV015PAAA5
FabrikantHoneywell
24,84 €
Each
Aantal stuks
207kPa - - PCB Mount DIP 8 - 103kPa - - - - - -
RS-stocknr. 190-8449
FabrikantnummerLPS22HHTR
1,019 €
Each (On a Reel of 8000)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount HLGA 10 2 x 2 x 0.8mm - 3.6 V +85 °C 0.2 V - -40 °C -
RS-stocknr. 203-6397
FabrikantnummerABPMRRV001PDAA5
FabrikantHoneywell
9,088 €
Each (In a Pack of 100)
Aantal stuks
206kPa Differential Pressure Sensors Amplified analogue sensitivity varies by listingmV/kPa Surface Mount SMT 6 - 6.9kPa - - - - - -
RS-stocknr. 193-5448
FabrikantnummerIMP34DT05TR
0,77 €
Each (On a Reel of 4000)
Aantal stuks
- Differential Pressure Sensors –26 dBFS ±3 dB - HCLGA - - - - +85 °C - - -40 °C -
Nieuw
RS-stocknr. 214-1522
FabrikantnummerSSCMRRD010MD2A3
FabrikantHoneywell
25,96 €
Each
Aantal stuks
- - Differential Pressure Sensor Surface Mount SMT 8 - 10mbar - - - - - -