Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

101 - 120 van 474 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 203-6351
FabrikantnummerHSCMRRD005NDAA5
FabrikantHoneywell
27,19 €
Each
Aantal stuks
2068kPa Differential Pressure Sensors Amplified analogue sensitivity varies by listingmV/V Surface Mount SMT 6 - 34.5kPa - - - - - -
RS-stocknr. 183-7203
FabrikantnummerBPS110-AD01P0-2DG
FabrikantBourns
16,539 €
Each (On a Reel of 250)
Aantal stuks
1psi Gauge Pressure Sensors - Surface Mount SMD 8 10.2 x 12.7 x 8.4mm 1psi 5.5 V +85 °C - 0.15psi -40 °C -
Nieuw
RS-stocknr. 211-9927
FabrikantnummerHSCDRRV001PGSA3
FabrikantHoneywell
18,939 €
Each (In a Box of 50)
Aantal stuks
69kPa - - PCB Mount DIP 8 - 6.89kPa - - - - - -
RS-stocknr. 146-8238
Fabrikantnummer4515DO-DS3BK020DPL
FabrikantTE Connectivity
39,31 €
Each
Aantal stuks
300psi Differential Pressure Sensors - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 10psi 3.3 V +85 °C - - -10 °C -
Nieuw
RS-stocknr. 214-1472
FabrikantnummerHSCSANN015PGAA3
FabrikantHoneywell
31,007 €
Each (In a Box of 50)
Aantal stuks
- - - Surface Mount SIP 4 - 15psi - - - - - -
RS-stocknr. 203-6393
FabrikantnummerABPDRRV001PDSA3
FabrikantHoneywell
7,571 €
Each (In a Pack of 100)
Aantal stuks
206kPa Differential Pressure Sensors - Through Hole DIP 6 - 6.9kPa - - - - - -
RS-stocknr. 133-1913
FabrikantnummerSDP810-500Pa
FabrikantSensirion
24,55 €
Each
Aantal stuks
1bar Differential Pressure Sensors - PCB Mount - 4 29 x 18 x 23.75mm +500Pa 5.5 V +85 °C - -500Pa -40 °C -
RS-stocknr. 203-6967
FabrikantnummerHSCDRRD005NDAA5
FabrikantHoneywell
27,19 €
Each
Aantal stuks
2068kPa Differential Pressure Sensors Amplified analogue sensitivity varies by listingmV/V Through Hole DIP 6 - 34.5kPa - - - - - -
Nieuw
RS-stocknr. 214-1396
FabrikantnummerABPDANT060MGAA5
FabrikantHoneywell
17,16 €
Each
Aantal stuks
- - - Surface Mount DIP 6 - 60mbar - - - - - -
Nieuw
RS-stocknr. 211-9906
FabrikantnummerABPMANV150PG2A3
FabrikantHoneywell
7,707 €
Each (In a Box of 50)
Aantal stuks
1724kPa - - PCB Mount SMT 6 - 1034kPa - - - - - -
RS-stocknr. 893-7133
Fabrikantnummer325534008-00
FabrikantTE Connectivity
15,34 €
Each
Aantal stuks
5bar Absolute Pressure Sensors - Surface Mount - 8 9 x 9 x 2.88mm 1100mbar 3.6 V +125 °C 3.6 V 10mbar -40 °C 0 V
RS-stocknr. 146-8201
Fabrikantnummer4525DO-DS5AI001DP
FabrikantTE Connectivity
33,954 €
Each (In a Tray of 10)
Aantal stuks
300psi Differential Pressure Sensors - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 30psi 5 V +105 °C - - -25 °C -
RS-stocknr. 187-4734
FabrikantnummerBPS120-AD0P15-2DG
FabrikantBourns
19,94 €
Each
Aantal stuks
- Differential Pressure Sensors - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 0.15psi 5.5 V +85 °C - - -40 °C -
RS-stocknr. 169-8078
FabrikantnummerADP5101
FabrikantPanasonic
24,385 €
Each (In a Tube of 100)
Aantal stuks
- Gauge Pressure Sensors - Through Hole - - - - - +50 °C - - 0 °C -
RS-stocknr. 146-8243
Fabrikantnummer4525DO-SS3AS015AP
FabrikantTE Connectivity
33,49 €
Each
Aantal stuks
300psi Absolute Pressure Sensors - PCB Mount SSP 8 17.4 x 12.4 x 4.1mm 15psi 3.3 V +105 °C - 1psi -25 °C -
Nieuw
RS-stocknr. 214-1452
FabrikantnummerHSCDRRD006MGAA5
FabrikantHoneywell
18,571 €
Each (In a Box of 50)
Aantal stuks
- - - Surface Mount DIP 8 - 6mbar - - - - - -
Nieuw
RS-stocknr. 211-9919
FabrikantnummerHSCDLNN060MGAA5
FabrikantHoneywell
42,85 €
Each
Aantal stuks
85kPa - - PCB Mount DIP 8 - 6000kPa - - - - - -
RS-stocknr. 203-6972
FabrikantnummerHSCDRRD005NDSA3
FabrikantHoneywell
27,19 €
Each
Aantal stuks
2068kPa Differential Pressure Sensors - Through Hole DIP 6 - 34.5kPa - - - - - -
Nieuw
RS-stocknr. 211-9894
FabrikantnummerABPDRRV015PDSA3
FabrikantHoneywell
7,707 €
Each (In a Box of 50)
Aantal stuks
1724kPa - - PCB Mount DIP 6 - 103.42kPa - - - - - -
RS-stocknr. 183-7212
FabrikantnummerBPS130-HG015P-3S
FabrikantBourns
25,23 €
Each (In a Tray of 100)
Aantal stuks
15psi Gauge Pressure Sensors - - - 3 10.3 x 12.8 x 12.8mm 15psi 5.5 V +150 °C - - -40 °C -