Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 719-1087
FabrikantnummerMPX5050DP
FabrikantNXP
17,48 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 4.7 V - -40 °C -
RS-stocknr. 922-7336
FabrikantnummerMPX5050DP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 4.7 V - -40 °C -
RS-stocknr. 719-1197
FabrikantnummerMPXV7002DP
FabrikantNXP
14,43 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +60 °C 4.5 V - +10 °C -
RS-stocknr. 922-7412
FabrikantnummerMPXV7002DP
FabrikantNXP
10,396 €
Each (In a Tray of 25)
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +60 °C 4.5 V - +10 °C -
RS-stocknr. 719-1093
FabrikantnummerMPX5100DP
FabrikantNXP
17,48 €
Each
Aantal stuks
- - - - - - - - - +125 °C - - -40 °C -
RS-stocknr. 922-7330
FabrikantnummerMPX5100DP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1150
FabrikantnummerMPXV2010DP
FabrikantNXP
10,88 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 26 mV - -40 °C 24 mV
RS-stocknr. 750-0847
FabrikantnummerMPL115A2
FabrikantNXP
5,09 €
Each
Aantal stuks
1000kPa Absolute Pressure Sensors - Surface Mount LGA 8 5 x 3 x 1.2mm 115kPa 5.5 V +105 °C - 50kPa -40 °C -
RS-stocknr. 169-0630
FabrikantnummerMPXV2010DP
FabrikantNXP
7,846 €
Each (In a Tray of 25)
Aantal stuks
- Differential Pressure Sensors - - - - - - - +125 °C - - -40 °C -
RS-stocknr. 169-0657
FabrikantnummerMPL115A2
FabrikantNXP
2,385 €
Each (In a Tray of 2450)
Aantal stuks
1000kPa Absolute Pressure Sensors - Surface Mount LGA 8 5 x 3 x 1.2mm 115kPa 5.5 V +105 °C - 50kPa -40 °C -
RS-stocknr. 750-0841
FabrikantnummerMPL3115A2
FabrikantNXP
4,43 €
Each
Aantal stuks
500kPa Absolute Pressure Sensors - Surface Mount LGA 8 5 x 3 x 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa -40 °C 0.9 V
RS-stocknr. 717-6536
FabrikantnummerMPXH6115AC6U
FabrikantNXP
11,13 €
Each
Aantal stuks
400kPa Absolute Pressure Sensors 45mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 115kPa 5.25 V +125 °C 4.8 V 15kPa -40 °C 0.2 V
RS-stocknr. 169-0655
FabrikantnummerMPL3115A2
FabrikantNXP
2,571 €
Each (In a Tray of 490)
Aantal stuks
500kPa Absolute Pressure Sensors - Surface Mount LGA 8 5 x 3 x 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa -40 °C 0.9 V
RS-stocknr. 922-7342
FabrikantnummerMPX5100AP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1184
FabrikantnummerMPXV5010DP
FabrikantNXP
15,90 €
Each
Aantal stuks
- Differential Pressure Sensors - PCB Mount - - - - - +125 °C 4.7 V - -40 °C -
RS-stocknr. 719-1099
FabrikantnummerMPX5100AP
FabrikantNXP
17,43 €
Each
Aantal stuks
- - - - - - - - - +125 °C - - -40 °C -
RS-stocknr. 922-7346
FabrikantnummerMPX5500DP
FabrikantNXP
7,901 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 922-7352
FabrikantnummerMPX5700DP
FabrikantNXP
10,945 €
Each (In a Tray of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-1119
FabrikantnummerMPX5700DP
FabrikantNXP
15,18 €
Each
Aantal stuks
2000kPa Differential Pressure Sensors - PCB Mount - 6 29 x 30 x 11mm - 5.25 V +125 °C 4.7 V - -40 °C 0.2 V
RS-stocknr. 719-1074
FabrikantnummerMPX4250AP
FabrikantNXP
17,37 €
Each
Aantal stuks
1000kPa Absolute Pressure Sensors 20mV/kPa Surface Mount - 6 - 250kPa 5.35 V +125 °C 4.9 V 20kPa -40 °C 0.2 V