Digital Signal Processors

Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS Components offer a wide range of high-quality semiconductor components from leading brands including Microchip, Texas Instruments, and Analog Devices.

What are digital signal processors used for?

Digital signal processors (DSPs) are used for processing audio, video and graphics. They can make sound clearer, data faster and images sharper. For example, when used in Hi-Fi equipment, DSPs can create the illusion of three-dimensional sound. Because they're programmable, DSPs can be used in a wide variety of applications, from mobile phones to computers and toys. They're compact in size and don't use a lot of power.

When you're looking for the right DSP high-performance electronic device, there are various features to consider:

    Frequency - the number of data points per second, which you can think of as the speed.
  • RAM size - usually the greater the size, the better the performance.
  • Program memory - to customise a DSP for a specific purpose.

Where are DSPs used?

Digital Signal Processing is used in a wide range of electronics applications. The specialized microprocessor chips are designed for performing functions like add, subtract, multiply and divide. Some of the most common areas are:

  • Audio signal processing
  • Digital signal processing
  • Radar and sonar
  • Mobile phones
  • High-definition television

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Frequency Series Device Million Instructions per Second Data Bus Width RAM Size Instruction Set Architecture Program Memory Size Program Memory Type Numeric and Arithmetic Format Mounting Type Package Type Pin Count Typical Operating Supply Voltage Number of UART Channels
RS-stocknr. 162-7549
FabrikantnummerTMS320VC5502PGF300
12,116 €
Each (In a Tray of 40)
Aantal stuks
300MHz - 600MIPS 32bit 64 kB - 32 kB DARAM, ROM Fixed Point Surface Mount LQFP 176 1.26 V, 3.3 V -
RS-stocknr. 709-3901
FabrikantnummerTMS320LF2407APGEA
17,28 €
Each
Aantal stuks
40MHz - 40MIPS 16bit 5 kB Harvard 64 kB Flash EEPROM Fixed Point Surface Mount LQFP 144 3.3 V, 5 V -
RS-stocknr. 162-7547
FabrikantnummerTMS320F2808PZS
15,372 €
Each (In a Tube of 90)
Aantal stuks
100MHz - 100MIPS 32bit 36 kB Harvard 128 kB Flash Fixed Point Surface Mount LQFP 100 1.8 V, 3.3 V -
RS-stocknr. 709-3908
FabrikantnummerTMS320F2812PGFA
20,89 €
Each
Aantal stuks
150MHz - 150MIPS 32bit 36 kB Harvard 256 kB Flash EEPROM Fixed Point Surface Mount LQFP 176 1.9 V, 3.3 V -
RS-stocknr. 923-6845
FabrikantnummerTMS320F2812PGFA
18,398 €
Each (In a Tray of 40)
Aantal stuks
150MHz - 150MIPS 32bit 36 kB Harvard 256 kB Flash EEPROM Fixed Point Surface Mount LQFP 176 1.9 V, 3.3 V -
RS-stocknr. 619-5659
FabrikantnummerTMS320F2808PZA
17,63 €
Each
Aantal stuks
100MHz - 100MIPS 32bit 36 kB Harvard 128 kB Flash Fixed Point Surface Mount LQFP 100 1.8 V, 3.3 V -
RS-stocknr. 619-5643
FabrikantnummerTMS320LF2406APZA
15,67 €
Each
Aantal stuks
40MHz - 40MIPS 16bit 5 kB Harvard 64 kB Flash EEPROM Fixed Point Surface Mount LQFP 100 3.3 V, 5 V -
Nieuw
RS-stocknr. 208-8621
FabrikantnummerTMS320F2811PBKA
17,206 €
Each (In a Tray of 90)
Aantal stuks
150MHz DSPs 150 32bit 36 KB - 256 KB - - - LQFP 128 - -
RS-stocknr. 162-8382
FabrikantnummerTMS320C5505AZCH12
4,416 €
Each (In a Tray of 168)
Aantal stuks
150MHz - - 16bit 64 kB DSP 320 kB EPROM, Flash, ROM Fixed Point Surface Mount NFBGA 196 1.8 V, 2.5 V, 2.8 V, 3.3 V 1
RS-stocknr. 162-4884
FabrikantnummerTMS320LF2406APZA
13,512 €
Each (In a Tray of 90)
Aantal stuks
40MHz - 40MIPS 16bit 5 kB Harvard 64 kB Flash EEPROM Fixed Point Surface Mount LQFP 100 3.3 V, 5 V -
RS-stocknr. 818-4711
FabrikantnummerTMS320C5505AZCH12
4,28 €
Each
Aantal stuks
150MHz - - 16bit 64 kB DSP 320 kB EPROM, Flash, ROM Fixed Point Surface Mount NFBGA 196 1.8 V, 2.5 V, 2.8 V, 3.3 V 1
RS-stocknr. 923-6857
FabrikantnummerTMS320VC5416PGE160
28,533 €
Each (In a Tray of 60)
Aantal stuks
160MHz - 160MIPS 16bit 256 kB Harvard 32 kB DARAM, ROM, SARAM Fixed Point Surface Mount LQFP 144 1.6 V, 3.3 V -
RS-stocknr. 102-5577
FabrikantnummerTMS320F2808PZA
15,534 €
Each (In a Tray of 90)
Aantal stuks
100MHz - 100MIPS 32bit 36 kB Harvard 128 kB Flash Fixed Point Surface Mount LQFP 100 1.8 V, 3.3 V -
Nieuw
RS-stocknr. 208-8622
FabrikantnummerTMS320F2811PBKA
20,60 €
Each
Aantal stuks
150MHz DSPs 150 32bit 36 KB - 256 KB - - - LQFP 128 - -
RS-stocknr. 818-4765
FabrikantnummerTMS320C6713BGDP300
50,56 €
Each
Aantal stuks
300MHz - 2400MIPS 32bit 64 kB DSP 264 kB EPROM Floating Point Surface Mount BGA 272 3.3 V -
RS-stocknr. 162-8388
FabrikantnummerTMS320C6713BGDP300
39,609 €
Each (In a Tray of 40)
Aantal stuks
300MHz - 2400MIPS 32bit 64 kB DSP 264 kB EPROM Floating Point Surface Mount BGA 272 3.3 V -
RS-stocknr. 709-3942
FabrikantnummerTMS320VC5502PGF300
14,07 €
Each
Aantal stuks
300MHz - 600MIPS 32bit 64 kB - 32 kB DARAM, ROM Fixed Point Surface Mount LQFP 176 1.26 V, 3.3 V -
RS-stocknr. 709-3995
FabrikantnummerTMS320F2808PZS
17,82 €
Each
Aantal stuks
100MHz - 100MIPS 32bit 36 kB Harvard 128 kB Flash Fixed Point Surface Mount LQFP 100 1.8 V, 3.3 V -