Power Switch IC | High Side USB Power Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Power Switch ICs

    Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

    When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

    Where are they used?

    • USB ports (e.g. USB-C)
    • Desktop computers
    • Docking stations
    • General switching or linear applications

    High-side and Low-side Switches

    High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

    What is an Intelligent Power Switch (IPS)?

    Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.

    1854 Producten voor Power Switch ICs

    Texas Instruments
    -
    Current Limit
    130mΩ
    -
    5.5 V
    -
    1
    -
    -
    -
    Surface Mount
    SOT-23
    6
    +85 °C
    -40 °C
    3.05 x 1.75 x 1.3mm
    onsemi
    -
    Integrated Load
    -
    -
    8 V
    2.5A
    2
    -
    0.7W
    -
    Surface Mount
    SOT-23
    6
    +150 °C
    -55 °C
    3 x 1.7 x 1mm
    onsemi
    -
    -
    -
    1
    -0.3 → 30 V
    1.6mA
    -
    -
    -
    -
    -
    PDIP-7
    7
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    2
    36 V
    4A
    2
    -
    -
    -
    -
    TSDSO
    14
    -
    -
    -
    Infineon
    High Side
    High Side
    38MΩ
    4
    28 V
    0.007A
    12
    -
    -
    -
    -
    PG-TSDSO-24
    24
    -
    -
    -
    onsemi
    High Side
    High Side
    35mΩ
    1
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    WLCSP
    6
    +125 °C
    -40 °C
    1.4 x 0.9 x 0.25mm
    Microchip
    High Side
    High Side Switch
    170mΩ
    -
    5.5 V
    1.25A
    2
    -
    -
    -
    Surface Mount
    SOIC
    8
    +85 °C
    -40 °C
    4.93 x 3.94 x 1.48mm
    Texas Instruments
    High Side
    High Side
    -
    1
    5.5 V
    1.25A
    1
    -
    -
    -
    -
    SOT-23
    5
    -
    -
    -
    DiodesZetex
    Low Side
    Low Side Switch
    0.52Ω
    -
    60 V
    1.4A
    1
    -
    -
    -
    Surface Mount
    SOT-223
    3 + Tab
    +150 °C
    -40 °C
    6.7 x 3.7 x 1.65mm
    DiodesZetex
    High Side
    -
    160mΩ
    -
    5.5 V
    1A
    2
    -
    -
    -
    Surface Mount
    MSOP
    8
    +85 °C
    -40 °C
    3.1 x 3.1 x 0.95mm
    DiodesZetex
    High Side
    -
    160mΩ
    -
    5.5 V
    1A
    2
    -
    -
    -
    Surface Mount
    MSOP
    8
    +85 °C
    -40 °C
    3.1 x 3.1 x 0.95mm
    DiodesZetex
    High Side
    -
    160mΩ
    -
    5.5 V
    1A
    2
    -
    -
    -
    Surface Mount
    MSOP
    8
    +85 °C
    -40 °C
    3.1 x 3.1 x 0.95mm
    Infineon
    High Side
    -
    135mΩ
    1
    48 V
    3A
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Low Side
    Low Side Switch
    480mΩ
    -
    10 V
    1.4A
    1
    -
    -
    -
    Surface Mount
    SOT-223
    3 + Tab
    +150 °C
    -40 °C
    6.5 x 3.5 x 1.6mm
    Texas Instruments
    High Side
    Power Distribution Switch
    85mΩ
    1
    6.5 V
    1.5A
    1
    -
    -
    -
    -
    WSON
    6
    -
    -
    -
    Infineon
    High Side
    High Side
    -
    -
    3.6 V
    120µA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Integrated Load
    0.1Ω
    -
    8 V
    2.8A
    2
    -
    0.7W
    -
    Surface Mount
    SOT-23
    6
    +150 °C
    -55 °C
    3 x 1.7 x 1mm
    Infineon
    High Side
    High Side Switch
    26mΩ
    -
    38 V
    8A
    1
    -
    -
    -
    Surface Mount
    TO-252
    5
    +150 °C
    -40 °C
    6.5 x 6.22 x 2.3mm
    Infineon
    High Side
    High Side Switch
    32mΩ
    -
    20 V
    6.5A
    2
    -
    -
    -
    Surface Mount
    TO-252
    5
    +150 °C
    -40 °C
    6.5 x 6.22 x 2.3mm
    Texas Instruments
    -
    Load
    25mΩ
    -
    5.5 V
    6A
    1
    -
    -
    -
    Surface Mount
    WSON
    8
    +85 °C
    -40 °C
    2.1 x 2.1 x 0.75mm
    Resultaten per pagina