DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 277 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 159-7697
FabrikantnummerADP2108AUJZ-1.2-R7
FabrikantAnalog Devices
0,802 €
Each (On a Reel of 3000)
Aantal stuks
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
RS-stocknr. 759-1792
FabrikantnummerADP2108AUJZ-1.2-R7
FabrikantAnalog Devices
1,574 €
Each (On a Tape of 5)
Aantal stuks
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
RS-stocknr. 761-9702
FabrikantnummerLTM8021EV#PBF
FabrikantAnalog Devices
12,19 €
Each
Aantal stuks
0.8 V 5 V 3 V 36 V - 500mA Step Down 1 Adjustable Surface Mount LGA 35 +125 °C -40 °C
RS-stocknr. 919-9121
FabrikantnummerLT1613CS5TRMPBF
FabrikantAnalog Devices
2,241 €
Each (On a Reel of 500)
Aantal stuks
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
RS-stocknr. 761-8324
FabrikantnummerLT1613CS5#TRMPBF
FabrikantAnalog Devices
3,57 €
Each
Aantal stuks
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
RS-stocknr. 822-6689
FabrikantnummerLTM4604AEV#PBF
FabrikantAnalog Devices
16,34 €
Each
Aantal stuks
0.8 V 5 V 2.375 V 5.5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS-stocknr. 779-9625
FabrikantnummerLT3433EFE#PBF
FabrikantAnalog Devices
6,74 €
Each
Aantal stuks
3.3 V 20 V 4 V 60 V 500mA 900mA Step Down, Step Up 1 Adjustable Surface Mount TSSOP 16 +125 °C -40 °C
RS-stocknr. 506-0782
FabrikantnummerLT3467ES6#TRMPBF
FabrikantAnalog Devices
3,81 €
Each
Aantal stuks
- - 2.2 V 16 V - 2.5A Step Up 1 Adjustable Surface Mount TSOT-23 6 +85 °C -40 °C
RS-stocknr. 153-3361
FabrikantnummerLT3467ES6#TRMPBF
FabrikantAnalog Devices
2,394 €
Each (On a Reel of 500)
Aantal stuks
- - 2.2 V 16 V - 2.5A Step Up 1 Adjustable Surface Mount TSOT-23 6 +85 °C -40 °C
RS-stocknr. 545-6004
FabrikantnummerLT1054CN8#PBF
FabrikantAnalog Devices
5,52 €
Each
Aantal stuks
- - 3.5 V 15 V - - - - - Through Hole PDIP 8 +100 °C 0 °C
RS-stocknr. 761-9389
FabrikantnummerLTC3125EDCB#TRMPBF
FabrikantAnalog Devices
4,95 €
Each
Aantal stuks
2 V 5.25 V 1.8 V 5.5 V - 1.2A Step Up 1 Adjustable Surface Mount DFN 8 +125 °C -40 °C
RS-stocknr. 761-9443
FabrikantnummerLTC3525ESC6-5#TRMPBF
FabrikantAnalog Devices
3,93 €
Each
Aantal stuks
- 5 V 0.85 V 4.5 V - 400mA Step Up 1 Fixed Surface Mount SC-70 6 +85 °C -40 °C
RS-stocknr. 761-8223
FabrikantnummerLT1370CR#PBF
FabrikantAnalog Devices
10,52 €
Each
Aantal stuks
35 V 44 V 2.7 V 35 V - - Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount D2PAK 7 +70 °C 0 °C
RS-stocknr. 761-8500
FabrikantnummerLT1931IS5#TRMPBF
FabrikantAnalog Devices
4,31 €
Each
Aantal stuks
- -12 V, -5 V 2.6 V 16 V 1A 2A Inverting 2 Fixed Surface Mount TSOT-23 5 +85 °C -40 °C
RS-stocknr. 411-879
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
4,12 €
Each
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 822-5819
FabrikantnummerLTM4618IV#PBF
FabrikantAnalog Devices
25,14 €
Each
Aantal stuks
0.8 V 5 V 4.5 V 26.5 V - 6A Step Down 1 Adjustable Surface Mount LGA 84 +125 °C -40 °C
RS-stocknr. 153-3323
FabrikantnummerLT1930ES5#TRMPBF
FabrikantAnalog Devices
2,58 €
Each (On a Reel of 500)
Aantal stuks
- 34 V 2.6 V 16 V - 1A Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 822-6597
FabrikantnummerLTC3630EDHC#PBF
FabrikantAnalog Devices
6,32 €
Each
Aantal stuks
0.8 V 65 V 4 V 65 V - 500mA Step Down 1 Adjustable Surface Mount DFN 16 +125 °C -40 °C
RS-stocknr. 919-9496
FabrikantnummerLTC3125EDCB#TRMPBF
FabrikantAnalog Devices
3,006 €
Each (On a Reel of 500)
Aantal stuks
2 V 5.25 V 1.8 V 5.5 V - 1.2A Step Up 1 Adjustable Surface Mount DFN 8 +125 °C -40 °C
RS-stocknr. 822-5793
FabrikantnummerLTM8047EY#PBF
FabrikantAnalog Devices
16,68 €
Each
Aantal stuks
2.5 V 12 V 3.1 V 32 V - 440mA Flyback 1 Adjustable Surface Mount BGA 45 +125 °C -40 °C