Boost Converters

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semiconductors, such as diodes or transistors, and at least one energy storage element, such as a capacitor, an inductor, or it may contain both in combination.

RS Components offer a range of boost converters from a variety of brands, including Analog Devices, Maxim Integrated, Texas Instruments, and more.

How do boost converters work?

The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices. In order to conserve the power of the circuit (as P=VI), the output current is lower than the input current to account for the higher voltage.

Boost converters can primarily work in one of two modes: continuously or discontinuously. In the continuous mode, the current is never allowed to reach zero during the discharging process (when the transistor is turned off) and thus the inductor can consistently and efficiently produce the boosted voltage rate. In this mode, the timing of the transistor switching between ON/OFF is dimensioned in such a way that the inductor is always connected back to the input supply quickly, never allowing the inductor to be completely discharged.

Alternatively, running the boost converter in the discontinuous mode means there is a greater period of time between the ON state and OFF state of the transistor. During this time, the inductor may become fully discharged and remain inactive until the transistor is ON again, and this fluctuation may cause voltages to ripple.

Where are booster converters used?

  • LCD, OLED displays
  • Haptic displays
  • Portable devices like tablets, MP3 players, and mobile phones
  • Bar-code scanners

...
Lees meer Lees minder

Filters

1 - 20 van 97 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 811-5863
FabrikantnummerLMR62421XMFE/NOPB
1,608 €
Each (In a Pack of 10)
Aantal stuks
Step Up 3A 1 0.06 %/V - Surface Mount SOT-23 5 Adjustable 2000 kHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 121-9346
FabrikantnummerLMR62421XMFE/NOPB
1,132 €
Each (On a Reel of 250)
Aantal stuks
Step Up 3A 1 0.06 %/V - Surface Mount SOT-23 5 Adjustable 2000 kHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 162-6463
FabrikantnummerTPS61090RSAR
0,953 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 500mA 1 0.6 % 0.6 % Surface Mount QFN 16 Adjustable 600 kHz Yes 96% 4 x 4 x 0.9mm 0.9mm
RS-stocknr. 709-8833
FabrikantnummerTPS61090RSAR
2,02 €
Each
Aantal stuks
Step Up 500mA 1 0.6 % 0.6 % Surface Mount QFN 16 Adjustable 600 kHz Yes 96% 4 x 4 x 0.9mm 0.9mm
RS-stocknr. 121-9379
FabrikantnummerTLV61220DBVR
0,371 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 400mA 1 0.5 % 0.5 % Surface Mount SOT-23 6 Adjustable 2000 kHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 504-5014
FabrikantnummerLM2731YMF/NOPB
1,72 €
Each (In a Pack of 5)
Aantal stuks
Step Up - 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 600 kHz Yes 85% 2.92 x 1.6 x 1.02mm 1.02mm
RS-stocknr. 162-6462
FabrikantnummerTPS61085DGKT
1,098 €
Each (On a Reel of 250)
Aantal stuks
Step Up 2A 1 0.0002 %/V 0.11 %/A Surface Mount MSOP 8 Adjustable 1200 kHz Yes - 3 x 3 x 0.97mm 0.97mm
RS-stocknr. 533-3872
FabrikantnummerLM2621MM/NOPB
1,89 €
Each
Aantal stuks
Step Up 1A 1 - - Surface Mount MSOP 8 Adjustable 2000 kHz Yes 87% 3 x 3 x 0.86mm 0.86mm
RS-stocknr. 709-8981
FabrikantnummerTPS61071DDCR
0,76 €
Each
Aantal stuks
Step Up 150mA 1 1 % 1 % Surface Mount SOT 6 Adjustable 1200 kHz Yes 90% 2.9 x 1.6 x 0.87mm 0.87mm
RS-stocknr. 145-6225
FabrikantnummerLMR62014XMFE/NOPB
0,754 €
Each (On a Reel of 250)
Aantal stuks
Step Up 2A 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 1.85 MHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 920-3611
FabrikantnummerLM2621MM/NOPB
0,943 €
Each (On a Reel of 1000)
Aantal stuks
Step Up 1A 1 - - Surface Mount MSOP 8 Adjustable 2000 kHz Yes - 3 x 3 x 0.86mm 0.86mm
RS-stocknr. 812-4078
FabrikantnummerTLV61220DBVR
0,71 €
Each (In a Pack of 25)
Aantal stuks
Step Up 400mA 1 0.5 % 0.5 % Surface Mount SOT-23 6 Adjustable 2000 kHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 709-8877
FabrikantnummerTPS61085DGKT
1,85 €
Each
Aantal stuks
Step Up 2A 1 0.0002 %/V 0.11 %/A Surface Mount MSOP 8 Adjustable 1200 kHz Yes - 3 x 3 x 0.97mm 0.97mm
RS-stocknr. 811-5854
FabrikantnummerLMR62014XMFE/NOPB
1,288 €
Each (In a Pack of 10)
Aantal stuks
Step Up 2A 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 1.85 MHz Yes - 3.05 x 1.75 x 1.3mm 1.3mm
RS-stocknr. 100-3888
FabrikantnummerLM2731YMF/NOPB
0,849 €
Each (On a Reel of 1000)
Aantal stuks
Step Up - 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 600 kHz Yes - 2.92 x 1.6 x 1.02mm 1.02mm
RS-stocknr. 162-8203
FabrikantnummerLM2750SD-5.0/NOPB
1,021 €
Each (On a Reel of 1000)
Aantal stuks
Boost Converter 120mA 1 - - Surface Mount WSON 10 Fixed 1.7 MHz Yes 85% 3 x 3 x 0.8mm 0.8mm
RS-stocknr. 162-9893
FabrikantnummerTPS61093DSKT
1,298 €
Each (On a Reel of 250)
Aantal stuks
Step Up - 1 - - Surface Mount SON 10 Adjustable 1.2 MHz Yes 88% 2.6 x 2.6 x 0.75mm 0.75mm
RS-stocknr. 798-1290
FabrikantnummerLMZ34002RKGT
12,14 €
Each
Aantal stuks
Boost/Buck Controller 2A 1 ±0.1 % ±0.4 % Surface Mount BQFN 41 Adjustable 900 kHz Yes - 11.15 x 9.15 x 2.85mm 2.85mm
RS-stocknr. 162-4681
FabrikantnummerLM2585T-5.0/NOPB
3,00 €
Each (In a Tube of 45)
Aantal stuks
Step Up 3A 1 50 mV 50 mV Through Hole TO-220 5 Fixed 115 kHz Yes 80% 10.16 x 4.57 x 8.64mm 8.64mm
RS-stocknr. 121-8295
FabrikantnummerTPS61200DRCT
1,365 €
Each (On a Reel of 250)
Aantal stuks
Step Up 600mA 1 0.1 % 0.1 % Surface Mount SON 10 Adjustable 1650 kHz Yes - 3 x 3 x 0.9mm 0.9mm