AC-DC Converters

What are They?AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC Applications Computers Televisions Phone Chargers Electronic Consumer Devices

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS-stocknr. 761-9272
FabrikantnummerLTC1968CMS8#PBF
FabrikantAnalog Devices
8,39 €
Each
Aantal stuks
Surface Mount MSOP 8 2.7mA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 4.5 V -40 °C
RS-stocknr. 919-9461
FabrikantnummerLTC1968CMS8#PBF
FabrikantAnalog Devices
5,722 €
Each (In a Tube of 50)
Aantal stuks
Surface Mount MSOP 8 2.7mA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 4.5 V -40 °C
RS-stocknr. 709-6348
FabrikantnummerAD736ARZ
FabrikantAnalog Devices
9,49 €
Each
Aantal stuks
Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C 2mA - - -40 °C
RS-stocknr. 761-9279
FabrikantnummerLTC1967IMS8#PBF
FabrikantAnalog Devices
12,10 €
Each
Aantal stuks
Surface Mount MSOP 8 390µA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 4.5 V -40 °C
RS-stocknr. 411-517
FabrikantnummerAD536AJH
FabrikantAnalog Devices
28,00 €
Each
Aantal stuks
Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C
RS-stocknr. 183-1979
FabrikantnummerAD637JQ
FabrikantAnalog Devices
24,22 €
Each
Aantal stuks
Through Hole CERDIP 14 - 19.94 x 8.13 x 3.56mm 19.94mm 8.13mm 3.56mm ±18 V +70 °C - - ±3 V 0 °C
RS-stocknr. 759-0897
FabrikantnummerAD636KHZ
FabrikantAnalog Devices
32,10 €
Each
Aantal stuks
Through Hole TO-100 10 1mA 9.4 (Dia.) x 4.7mm - - - 0.2 V +70 °C - 1 V 0 mV 0 °C
RS-stocknr. 709-6089
FabrikantnummerAD637JDZ
FabrikantAnalog Devices
58,36 €
Each
Aantal stuks
Through Hole SBCDIP 14 - 19.94 x 7.87 x 5.08mm 19.94mm 7.87mm 5.08mm - +70 °C - - - 0 °C
RS-stocknr. 427-200
FabrikantnummerAD737JRZ
FabrikantAnalog Devices
8,24 €
Each
Aantal stuks
Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +70 °C - - - 0 °C
RS-stocknr. 709-6342
FabrikantnummerAD736BRZ
FabrikantAnalog Devices
17,28 €
Each
Aantal stuks
Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C 2mA - - -40 °C
RS-stocknr. 913-0709
FabrikantnummerAD737JNZ
FabrikantAnalog Devices
8,311 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 8 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - +70 °C 160µA - - 0 °C
RS-stocknr. 884-6891
FabrikantnummerLTC1968IMS8#PBF
FabrikantAnalog Devices
13,97 €
Each
Aantal stuks
Surface Mount MSOP 8 2.7mA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C ±10mA 5.5 V 0 V -40 °C
RS-stocknr. 919-9455
FabrikantnummerLTC1966IMS8#PBF
FabrikantAnalog Devices
7,165 €
Each (In a Tube of 50)
Aantal stuks
Surface Mount MSOP 8 170µA 3 x 3 x 0.86mm 3mm 3mm 0.86mm 5.5 V +85 °C 10mA 5.5 V 2.7 V -40 °C
RS-stocknr. 159-8064
FabrikantnummerAD536ASH
FabrikantAnalog Devices
73,708 €
Each (In a Box of 100)
Aantal stuks
Through Hole TO-100 10 1.2mA 9.4 (Dia.) x 4.7mm - - - 7 V +125 °C - 11 V 0 V -55 °C
RS-stocknr. 106-6381
FabrikantnummerAD536AJQ
FabrikantAnalog Devices
14,876 €
Each (In a Tube of 25)
Aantal stuks
Through Hole CDIP 14 - 19.94 x 7.87 x 3.56mm 19.94mm 7.87mm 3.56mm - +70 °C - - - 0 °C
RS-stocknr. 709-2841
FabrikantnummerAD636JHZ
FabrikantAnalog Devices
25,07 €
Each
Aantal stuks
Through Hole TO-100 10 - 9.4 x 9.4 x 4.7mm 9.4mm 9.4mm 4.7mm - +70 °C - - - 0 °C
RS-stocknr. 912-6136
FabrikantnummerAD637ARZ
FabrikantAnalog Devices
30,152 €
Each (In a Tube of 47)
Aantal stuks
Surface Mount SOIC W 16 - 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm - +85 °C - - - -40 °C
RS-stocknr. 912-7839
FabrikantnummerAD736ARZ
FabrikantAnalog Devices
7,557 €
Each (In a Tube of 98)
Aantal stuks
Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C 2mA - - -40 °C
RS-stocknr. 796-9149
FabrikantnummerAD8436JCPZ-WP
FabrikantAnalog Devices
6,21 €
Each
Aantal stuks
Surface Mount LFCSP 20 365µA 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 36 V +70 °C +15mA - 4.8 V 0 °C
RS-stocknr. 912-9964
FabrikantnummerAD8436BRQZ
FabrikantAnalog Devices
13,789 €
Each (In a Tube of 56)
Aantal stuks
Surface Mount QSOP 20 - 8.76 x 4.01 x 1.65mm 8.76mm 4.01mm 1.65mm ±18 V, 36 V +125 °C 365µA - ±2.4 V, 4.8 V -40 °C