Flash Memory

What is flash memory?Flash memory is available in several forms such as a USB flash drive, Microchip, MicroSDHC, a standard chip or SSD card and is used for fast information storage. Flash memory is a type of memory storage that retains data regardless of a power source. This type of memory is also a great solution for transferring data between computers and digital devices.How does flash memory work?Flash memory is also known as an EEPROM chip, this acronym stands for Electronically Erasable Programmable Read Only Memory. Flash works by retaining small parts of electricity between its transistors, allowing information to be stored with or without power.What is flash memory used for?Its essentially a form of portable memory, it's also considered to be in a solid state because it has no moving parts, everything about flash is electronic and not mechanical. This is what makes it perfect choice for applications such as digital cameras and video game consoles. Flash is non-volatile, meaning it can retrieve stored information even after power has stopped working through it, mobile devices and controllers tend to be flash based for this very reason, alongside usually having a great storage capacity, high speed and high performance.How much space is in flash memory?RS Components offers a large variety of flash memory cheap, ranging from Bit, Kbit, MB and GB. Please refer to our selection on the home page for all flash to find the correct storage amount you need.What is the difference between NOR flash and NAND flash?NOR NOR flash provides a faster speed as possessing random access capabilities, a good choice for mobile devices as its suitable to store large quantities of code. The erase and write function is slower than NAND Hosts a larger memory cell size than NAND Limiting scaling capabilities make bit density achievable NAND Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed. NAND flash is a popular choice for those needing flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower. Quickly re-write data, over and over again Stores a large quantity of data and commonly used for flash drives, smart phones, digital devices, USB and cameras.

...
Lees meer Lees minder

Filters

81 - 100 van 1056 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
RS-stocknr. 182-0336
FabrikantnummerS25FL512SAGBHB210
9,77 €
Each
Aantal stuks
512Mbit CFI, Parallel, SPI BGA 24 64M x 8 bit Surface Mount NOR 1.65 (I/O) V, 2.7 (Core) V 3.6 (Core) V, 3.6 (I/O) V - 8mm 1mm 6mm 8 x 6 x 1mm
RS-stocknr. 184-0053
FabrikantnummerS25FS128SAGMFI100
2,044 €
Each (In a Tray of 280)
Aantal stuks
128Mbit CFI, SPI SOIC 8 16M x 8 bit Surface Mount NOR 1.7 V 2 V - 5.28mm 1.9mm 5.28mm 5.28 x 5.28 x 1.9mm
RS-stocknr. 145-9474
FabrikantnummerAT45DB081E-SHN-B
1,197 €
Each (In a Tube of 90)
Aantal stuks
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm
Nieuw
RS-stocknr. 193-8894
FabrikantnummerS29GL512S10TFI020
5,792 €
Each (In a Tray of 91)
Aantal stuks
512Mbit CFI TSOP 56 64M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 14.1mm 1.05mm 18.5 x 14.1 x 1.05mm
Nieuw
RS-stocknr. 193-8792
FabrikantnummerS29GL01GS11FHI010
7,098 €
Each (In a Tray of 180)
Aantal stuks
1024Mbit CFI BGA 64 128M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 13mm 1mm 11mm 13 x 11 x 1mm
RS-stocknr. 170-3119
FabrikantnummerMX29F400CTTI-70G
FabrikantMacronix
2,181 €
Each (In a Tray of 96)
Aantal stuks
4Mbit Parallel TSOP 48 256K x 16 bit, 512K x 8 bit Surface Mount - 4.5 V 5.5 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 144-5880
FabrikantnummerSST26VF032B-104I/TD
FabrikantMicrochip
1,684 €
Each (In a Tray of 480)
Aantal stuks
32Mbit SPI TFBGA 24 Symmetrical Surface Mount Split Gate 2.7 V 3.6 V - 8mm 0.85mm 6mm 8 x 6 x 0.85mm
Nieuw
RS-stocknr. 193-8731
FabrikantnummerS25FL128SAGMFI010
2,73 €
Each (In a Pack of 5)
Aantal stuks
128Mbit SPI SOIC 8 16M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 5.28mm 1.9mm 5.28mm 5.28 x 5.28 x 1.9mm
RS-stocknr. 124-2651
FabrikantnummerS25FL256SAGMFIR01
3,18 €
Each (In a Pack of 2)
Aantal stuks
256Mbit SPI SOIC 16 64M x 4 bit, 128M x 2 bit, 256M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-stocknr. 188-2772
FabrikantnummerW29N01HVBINA
FabrikantWinbond
2,564 €
Each (In a Pack of 5)
Aantal stuks
1Gbit - VFBGA 63 128M x 8 bit Surface Mount SLC NAND 2.7 V 3.6 V - 11.1mm 0.6mm 9.1mm 11.1 x 9.1 x 0.6mm
RS-stocknr. 181-1560
FabrikantnummerS25FL064P0XMFA000
2,779 €
Each (In a Tray of 240)
Aantal stuks
64Mbit CFI, SPI SO 16 8M x 8 bit Surface Mount Split 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
Nieuw
RS-stocknr. 193-8867
FabrikantnummerS29GL256P11FFIV20
6,40 €
Each (In a Pack of 2)
Aantal stuks
256Mbit CFI BGA 64 32M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 13mm 1mm 11mm 13 x 11 x 1mm
RS-stocknr. 188-2736
FabrikantnummerW25Q64JVZEIM
FabrikantWinbond
1,017 €
Each (In a Pack of 10)
Aantal stuks
64Mbit Quad-SPI WSON 8 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 8.1mm 0.75mm 6.1mm 8.1 x 6.1 x 0.75mm
RS-stocknr. 188-2547
FabrikantnummerW25X20CLUXIG
FabrikantWinbond
0,329 €
Each (On a Reel of 4000)
Aantal stuks
2Mbit SPI USON 8 256K x 8 bit Surface Mount NOR 2.3 V 3.6 V - 3.1mm 0.55mm 2.1mm 3.1 x 2.1 x 0.55mm
RS-stocknr. 170-3085
FabrikantnummerMX25L3206EZNI-12G
FabrikantMacronix
0,611 €
Each (In a Tray of 570)
Aantal stuks
32Mbit - WSON 8 16M x 2 bit, 32M x 1 bit Surface Mount NOR 2.7 V 3.6 V - 6.1mm 0.75mm 5.1mm 6.1 x 5.1 x 0.75mm
RS-stocknr. 181-7539
FabrikantnummerS29GL032N90TFI010
2,593 €
Each (In a Pack of 3)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 193-5560
FabrikantnummerSST26VF032BEUI-104I/SM
FabrikantMicrochip
1,712 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 173-2859
FabrikantnummerAT45DB041E-SSHN-B
0,744 €
Each (On a Reel of 4000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-2105
FabrikantnummerSST39VF1602-70-4I-EKE
FabrikantMicrochip
1,842 €
Each (In a Tray of 96)
Aantal stuks
16Mbit Parallel TSOP 48 1M x 16 bit Surface Mount Split Gate 2.7 V 3.6 V - 18.5mm 1.05mm 12.2mm 18.5 x 12.2 x 1.05mm
RS-stocknr. 182-0117
FabrikantnummerS29GL128S90DHI020
2,86 €
Each (In a Tray of 260)
Aantal stuks
128Mbit CFI LAE064 64 16M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 9mm 1mm 9mm 9 x 9 x 1mm
Related Products
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
The SST39LF010A/020A/040 family of devices from Microchip are ...
Description:
The SST39LF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs. 3.0-3.6V Read and Write OperationsEndurance – 100,000 cycles (typical)Low Power Consumption - Active Current 5 mA, Standby Current 1 μA (typical values at 14 MHz)Sector-Erase Capability – ...
The SST39SF010A/020A/040 family of devices from Microchip are ...
Description:
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs. 4.5-5.5V Read and Write OperationsEndurance – 100,000 cycles (typical)Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)Sector-Erase Capability – ...
4M-bit 2.5V Serial Flash Memory with uniform 4KB ...
Description:
4M-bit 2.5V Serial Flash Memory with uniform 4KB sectors and Dual SPI. Single and Dual Serial Peripheral InterfaceUniform 4KB erasable sectors & 32KB/64KB erasable blocks2,048 pages (256 bytes), page program in 0.4mS (typ.)Fast Read (0Bh), Fast Read Dual Output (3Bh) ...