EEPROM | I2C EEPROM Module | EEPROM Chip | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    EEPROM

    EEPROM is short for Electrically Erasable Programmable Read-Only Memory. It is a non-volatile memory used in devices that are required to hold small amounts of data within a circuit in a compact package. Non-volatile data is able to be erased and reprogrammed.

    The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means the memory can be retrieved even after the device or computer has been turned off and back on again.

    Where is EEPROM memory used?

    EEPROM devices are found in computers, microcontrollers and remote keyless systems to name a few. Flash Memory is another type of EEPROM which is commonly used in applications such as USB sticks.

    EEPROM Interface Types:

    • Serial EEPROM ICs use interfaces such as SPI or I2C. They often feature lower current consumption and voltage. They are also often smaller as can utilise packages with 8 pins or less.
    • Parallel EEPROM ICs offer better memory density and AC performance. It is often quicker than EEPROM but usually has a higher number of pins.

    Benefits to EEPROM Memory

    There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section is invaluable. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

    1794 Producten voor EEPROM

    Microchip
    4kbit
    Serial-SPI
    SOIC
    Surface Mount
    8
    512 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    Microchip
    64kbit
    Serial-I2C
    DFN
    Surface Mount
    8
    8K x 8 bit
    1.7 V
    5.5 V
    1.7 to 5.5V
    8bit
    2 x 3 x 0.88mm
    STMicroelectronics
    64kbit
    Serial-SPI
    SOIC-8
    Surface Mount
    8
    8K x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    Microchip
    2kbit
    Serial-I2C
    SOT-23
    Surface Mount
    5
    256 x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    3.1 x 1.8 x 1.3mm
    STMicroelectronics
    512kbit
    Serial-I2C
    TSSOP
    Surface Mount
    8
    64 K x 8 bit
    1.8 V
    5.5 V
    1.8 → 5.5V
    8bit
    3.1 x 6.6 x 1mm
    Microchip
    16kB
    Serial-Microwire
    SOIC
    Surface Mount
    8
    1024 x 16 bit
    4.5 V
    5.5 V
    4.5 → 5.5V
    16bit
    4.9 x 3.9 x 1.5mm
    Microchip
    2kbit
    Serial-I2C
    TSSOP
    Surface Mount
    8
    256 x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    3.1 x 4.5 x 1.05mm
    Microchip
    16kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    8 Block x 256 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    Microchip
    32kB
    Serial-I2C
    SOIJ
    Surface Mount
    8
    4k x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    5.26 x 5.24 x 1.98mm
    Microchip
    128kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    16K x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    4.9 x 3.9 x 1.25mm
    Microchip
    64kbit
    Serial-I2C
    PDIP
    Through Hole
    8
    8K x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    9.4 x 6.35 x 3.3mm
    Microchip
    2kbit
    Serial-Microwire
    SOIC
    Surface Mount
    8
    128 x 16 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    16bit
    4.9 x 3.9 x 1.25mm
    Microchip
    2kbit
    Serial-I2C
    JEDEC SOIC
    Surface Mount
    8
    256 Word x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    5.05 x 3.99 x 1.5mm
    ROHM
    1Mbit
    I2C
    SOP-J
    Surface Mount, Through Hole
    8
    128K x 8 bit
    1.7 V
    5.5 V
    1.7 to 5.5V
    8bit
    4.9 x 3.9 x 1.38mm
    Microchip
    2kbit
    Serial-2 Wire, Serial-I2C
    DIP
    Surface Mount
    8
    256 x 8 bit
    4.5 V
    5.5 V
    4.5 → 5.5V
    8bit
    9.27 x 6.35 x 3.3mm
    STMicroelectronics
    4Mbit
    Serial-SPI
    TSSOP
    Surface Mount
    8
    512K x 8 bit
    2.9 V
    5.5 V
    2.9 → 5.5V
    8bit
    3.1 x 6.6 x 1mm
    Microchip
    256kbit
    SPI
    TSSOP
    Surface Mount
    8
    32K x 8 bit
    1.8 V
    5.5 V
    1.8 to 5.5V
    8bit
    3 x 4.4 x 1mm
    Microchip
    1Mbit
    SPI
    SOIJ
    Surface Mount
    8
    128 x 8 bit
    2.5 V
    5.5 V
    2.5 → 5.5V
    8bit
    5.26 x 5.25 x 1.98mm
    Microchip
    256kbit
    Serial-SPI
    DFN, PDIP, SOIC, TSSOP
    Through Hole
    8
    32K x 8 bit
    1.8 V
    5.5 V
    1.8 → 5.5V
    8bit
    9.27 x 6.35 x 3.3mm
    Microchip
    2kbit
    Serial-I2C
    SOIC
    Surface Mount
    8
    256 x 8 bit
    1.7 V
    5.5 V
    1.7 → 5.5V
    8bit
    4.9 x 3.9 x 1.5mm
    Resultaten per pagina