Multiplexer & Demultiplexer ICs

Multiplexers are semiconductor ICs that have been designed to control a signal movement within the circuit. Multiplexer devices select one signal input from a several digital or analogue channels and forwards it further to the circuit whilst demultiplexers receives the output signals from the multiplexer and the receiver end converts them back to the original form.

How do multiplexers & demultiplexers work?

Multiplexer ICs selects one of several analogue or digital input signals and forwards the selected input into a single line. The selected lines determine which input will be connected to the output.

Demultiplexers ICs feature a single and multiple output lines. what differentiates a multiplexer and demultiplexer is that a multiplexer takes two or more signals and encodes them, whereas a demultiplexer performs the reverse action.

Types of multiplexers & demultiplexers

Multiplexers an demultiplexers are available in 2 - 1 multiplexer (1 selection line), 8 - 1 multiplexer(3 selection lines), 8 - 1 multiplexer(3 selection lines) and 16 - 1 multiplexer (4 selection lines).

As well as being offered with variations of logic families, the number of pins on the IC, different mount types and support for various types of voltage.

Applications

These ICs have a range of application use such as;

  • Audio signal routing
  • PDAs
  • Battery-powered systems
  • Communications systems
  • Telephone Network

...
Lees meer Lees minder

Filters

1 - 20 van 294 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS-stocknr. 162-6978
FabrikantnummerCD74HCT4051M96
0,127 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm - - +125 °C
RS-stocknr. 662-2586
FabrikantnummerCD74HCT4051M96
0,295 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm - - +125 °C
RS-stocknr. 817-5562
FabrikantnummerTS3DDR3812RUAR
1,76 €
Each
Aantal stuks
- - - - - - - Surface Mount WQFN 42 9.1 x 3.6 x 0.75mm - - +85 °C
RS-stocknr. 162-8439
FabrikantnummerTS3DDR3812RUAR
1,963 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount WQFN 42 9.1 x 3.6 x 0.75mm - - +85 °C
RS-stocknr. 662-2729
FabrikantnummerCD74HCT4067M
0,264 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm - - +125 °C
RS-stocknr. 628-2769
FabrikantnummerSN74LVC1G3157DCKR
0,213 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount SC-70 6 2 x 1.25 x 0.9mm - - +85 °C
RS-stocknr. 145-0848
FabrikantnummerCD74HCT4067M
0,257 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Surface Mount SOIC 24 15.4 x 7.52 x 2.35mm - - +125 °C
RS-stocknr. 102-5601
FabrikantnummerSN74LVC1G3157DCKR
0,047 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount SC-70 6 2 x 1.25 x 0.9mm - - +85 °C
RS-stocknr. 809-6009
FabrikantnummerSN74LVC1G3157DBVR
0,237 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm - - +85 °C
RS-stocknr. 526-694
FabrikantnummerCD74HC4051E
0,388 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm - - +125 °C
RS-stocknr. 709-1980
FabrikantnummerCD4052BE
0,314 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm - - +125 °C
RS-stocknr. 162-6711
FabrikantnummerSN74LVC1G3157DBVR
0,061 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm - - +85 °C
RS-stocknr. 121-8353
FabrikantnummerCD74HC4051E
0,388 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm - - +125 °C
RS-stocknr. 121-9243
FabrikantnummerCD4052BE
0,314 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm - - +125 °C
RS-stocknr. 528-404
FabrikantnummerCD4066BE
0,326 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 14 19.3 x 6.35 x 4.57mm - - +125 °C
RS-stocknr. 527-817
FabrikantnummerCD74HC4066M96
0,295 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm - - +125 °C
RS-stocknr. 162-6921
FabrikantnummerCD4051BPWR
0,128 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm - - +125 °C
RS-stocknr. 662-2533
FabrikantnummerCD4051BPWR
0,295 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm - - +125 °C
RS-stocknr. 662-2631
FabrikantnummerSN74LVC2G66DCTR
0,421 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount SSOP 8 2.95 x 2.8 x 1.29mm - - +85 °C
RS-stocknr. 527-665
FabrikantnummerCD74HCT4051M
0,385 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm - - +125 °C