Logic Adders

Logic adders are IC (integrated circuits) semiconductor devices that have been designed to perform binary addition in computers and processors.

What are logic adders?

Logic Adders are widely used in processors to calculate table indices and addresses. Logic adders perform binary addition and account for values carried in and out as well as performing an addition operation on three one-bit binary numbers.

Types of logic adders.

There are two main types of logic adders, a half adder and a full adder. The full adder produces a sum of the three inputs and carries the value. They can be combined with other full adders or work on its own. Logic adders can be composed of other gates and custom transistor-level circuits allowing them to implemented in many different ways. Half adders will perform addition of 2 individual binary digits, A and B and have 2 outputs, sum and carry.

Applications of logic adders.

Both half and full adders have a wide range of application use such as;

  • Digital Signal Processing
  • Digital calculators for arithmetic addition
  • Microcontrollers for arithmetic additions, timers and PC (program counter)
  • Computer ALU (arithmetic logic unit) to compute binary addition for CPU and GPU for graphics-based applications.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Propagation Delay Test Condition Logic Function Number of Bits
RS-stocknr. 145-7001
FabrikantnummerSN74LS283D
0,61 €
Each (In a Tube of 40)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns @ 15 pF 10 x 4 x 1.5mm 5.25 V 70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit
RS-stocknr. 662-7099
FabrikantnummerCD74HC283M96
0,472 €
Each (In a Pack of 5)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 6 V 125 °C 2 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 145-0685
FabrikantnummerCD74HCT283E
0,586 €
Each (In a Tube of 25)
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 5.5 V 125 °C 4.5 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 635-246
FabrikantnummerCD74HCT283E
0,73 €
Each
Aantal stuks
HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 5.5 V 125 °C 4.5 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 809-5876
FabrikantnummerSN74LS283D
0,616 €
Each (In a Pack of 5)
Aantal stuks
LS -0.4mA 8mA Surface Mount SOIC 24 ns@ 15 pF 10 x 4 x 1.5mm 5.25 V 70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit
RS-stocknr. 145-7149
FabrikantnummerCD74HC283M96
0,184 €
Each (On a Reel of 2500)
Aantal stuks
HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 6 V 125 °C 2 V -55 °C 50pF Binary Full Adder 4bit
RS-stocknr. 368-6326
FabrikantnummerSN74LS283N
1,178 €
Each (In a Tube of 25)
Aantal stuks
LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 5.25 V 70 °C 4.75 V 0 °C 15pF Binary Full Adder 4bit