Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 241 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 526-331
FabrikantnummerSN74HCT14N
0,422 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 30 ns @ 5.5 V, 32 ns @ 4.5 V -4mA 4mA Through Hole PDIP 14 HCT 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0853
FabrikantnummerCD4007UBE
0,382 €
Each (In a Tube of 25)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-9480
FabrikantnummerCD4007UBE
0,382 €
Each (In a Pack of 10)
Aantal stuks
- - - 1 No 110 ns @ 5 V - - Through Hole PDIP 14 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 442-943
FabrikantnummerSN74HC14N
0,53 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 526-543
FabrikantnummerCD4050BE
0,362 €
Each (In a Tube of 25)
Aantal stuks
Non-Inverting - CMOS 6 - 60 ns @ 15 V, 80 ns @ 10 V, 140 ns @ 5 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-7466
FabrikantnummerSN74LVC1G14DBVT
0,385 €
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 662-8733
FabrikantnummerSN74LVC1G14DBVT
0,618 €
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 306-320
FabrikantnummerSN7406N
0,83 €
Each
Aantal stuks
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 923-2332
FabrikantnummerSN74LS14N
0,477 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 307-503
FabrikantnummerSN74LS04N
0,68 €
Each
Aantal stuks
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 368-5604
FabrikantnummerSN7406N
0,714 €
Each (In a Tube of 25)
Aantal stuks
Inverting Buffer - Open Collector 6 No 23 ns @ 5 V -0.25mA 40mA Through Hole PDIP 14 74 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 307-547
FabrikantnummerSN74LS14N
0,58 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 527-839
FabrikantnummerCD74HC14E
0,446 €
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 23 ns @ 6 V, 27 ns @ 4.5 V, 135 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 333-2776
FabrikantnummerSN74HC04N
0,424 €
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 217-5550
FabrikantnummerSN74HC04N
0,53 €
Each
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-7642
FabrikantnummerSN74AHC04PWR
0,055 €
Each (In a Pack of 10)
Aantal stuks
Inverter - - 6 No 7.5 ns @ 5 V, 11.4 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 162-4280
FabrikantnummerSN74AHCT1G04DBVR
0,027 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 526-577
FabrikantnummerSN74HC14DR
0,229 €
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 652-5044
FabrikantnummerTISSN74AHC1G14DCKR
0,16 €
Each (In a Pack of 10)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 AHC 2 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 796-8164
FabrikantnummerSN54HC14J
23,154 €
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm 3.56mm