Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Lees meer Lees minder

Filters

1 - 20 van 197 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS-stocknr. 100-0738
FabrikantnummerSN75176BP
1,789 €
Each (In a Tube of 50)
Aantal stuks
- - - - - Through Hole PDIP 8 - - - - - -
RS-stocknr. 124-4525
FabrikantnummerSN75176BP
1,789 €
Each (In a Pack of 10)
Aantal stuks
- - - - - Through Hole PDIP 8 - - - - - -
RS-stocknr. 121-8337
FabrikantnummerSN74HCT245N
0,455 €
Each (In a Tube of 20)
Aantal stuks
HCT Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
RS-stocknr. 662-6374
Fabrikantnummer74ALVC164245DGGT
2,148 €
Each (In a Pack of 5)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns@ 5 V -
RS-stocknr. 121-9212
Fabrikantnummer74ALVC164245DGGT
1,279 €
Each (On a Reel of 250)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns @ 5 V -
RS-stocknr. 526-228
FabrikantnummerSN74HCT245N
0,455 €
Each (In a Tube of 20)
Aantal stuks
HCT Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL CMOS -6mA 6mA 30 ns @ 4.5 V -
RS-stocknr. 923-2483
FabrikantnummerSN74HC245N
0,393 €
Each (In a Tube of 20)
Aantal stuks
HC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V -
RS-stocknr. 663-2864
FabrikantnummerSN74LVC245ADW
0,566 €
Each (In a Pack of 10)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 145-0677
FabrikantnummerSN74ALVC164245DL
2,152 €
Each (In a Tube of 25)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns @ 5 V -
RS-stocknr. 145-0186
FabrikantnummerSN74LVC245AN
0,401 €
Each (In a Tube of 20)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 526-183
FabrikantnummerSN74ALVC164245DL
2,486 €
Each (In a Pack of 5)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount SSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns@ 5 V -
RS-stocknr. 662-6951
FabrikantnummerCD74ACT245M96
1,028 €
Each (In a Pack of 5)
Aantal stuks
ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V -
RS-stocknr. 662-9922
FabrikantnummerCD74ACT245M
1,102 €
Each (In a Pack of 5)
Aantal stuks
ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V -
RS-stocknr. 619-5621
FabrikantnummerSN74LS640N
1,71 €
Each
Aantal stuks
LS Bus Transceiver 1 8 Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 15 ns @ 5 V -
RS-stocknr. 663-2868
FabrikantnummerSN74LVC245AN
0,508 €
Each (In a Pack of 5)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 178-5525
FabrikantnummerCD74ACT245M96
0,836 €
Each (In a Tube of 25)
Aantal stuks
ACT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 10 ns @ 5.5 V -
RS-stocknr. 162-7486
FabrikantnummerSN74LVC245ADW
0,514 €
Each (In a Tube of 25)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 922-2870
FabrikantnummerSN74LVC2T45DCUT
0,301 €
Each (On a Reel of 250)
Aantal stuks
LVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -
RS-stocknr. 922-2956
FabrikantnummerSN74LVCC3245ADW
1,029 €
Each (In a Tube of 25)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 24 LVTTL LVTTL -24mA 24mA 11.2 ns @ 3.3 V -
RS-stocknr. 662-8988
FabrikantnummerSN74LVC2T45DCUT
0,584 €
Each (In a Pack of 5)
Aantal stuks
LVC Bus Transceiver 1 2 Non-Inverting Surface Mount VSSOP 8 LVTTL LVTTL -32mA 32mA 17.7 ns @ 1.8 V -