USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 162-4931
FabrikantnummerTUSB2077APT
4,138 €
Each (On a Reel of 250)
Aantal stuks
7 - Controller USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 133-0782
FabrikantnummerTUSB4020BIPHP
4,70 €
Each (In a Pack of 2)
Aantal stuks
2 480Mbps Controller USB 2.0 Dual Yes 1.1 V, 3.3V - Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm
Nieuw
RS-stocknr. 922-3340
FabrikantnummerTUSB2036VFR
2,713 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 774-1307
FabrikantnummerTPS2543RTET
0,75 €
Each (On a Tape of 2)
Aantal stuks
- - Controller USB 2.0 Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm
RS-stocknr. 133-0736
FabrikantnummerTPS25810RVCT
1,54 €
Each (In a Pack of 2)
Aantal stuks
1 - Controller USB 1.1 Dual Yes 5.5 V, 6.5V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 121-9317
FabrikantnummerTPS2543RTET
0,85 €
Each (On a Reel of 250)
Aantal stuks
- - Controller USB 2.0 Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm
RS-stocknr. 661-3403
FabrikantnummerTUSB2036VFR
3,06 €
Each
Aantal stuks
4 - Controller USB 1.1 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 545-8432
FabrikantnummerTUSB2077APT
5,91 €
Each
Aantal stuks
7 - Controller USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 121-9264
FabrikantnummerTUSB2046BIRHBT
2,614 €
Each (On a Reel of 250)
Aantal stuks
5 12Mbps Transceiver - Single Yes - 3.3 V Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm
RS-stocknr. 168-5109
FabrikantnummerTUSB4020BIPHP
3,271 €
Each (On a Reel of 250)
Aantal stuks
2 480Mbps Controller USB 2.0 Dual Yes 1.1 V, 3.3V - Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm
RS-stocknr. 121-8938
FabrikantnummerTUSB2046BVF
2,578 €
Each (In a Tray of 250)
Aantal stuks
5 12Mbps Transceiver USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 168-5063
FabrikantnummerTPS25810RVCT
0,907 €
Each (On a Reel of 250)
Aantal stuks
1 - Controller USB 1.1 Dual Yes 5.5 V, 6.5V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm
RS-stocknr. 545-8426
FabrikantnummerTUSB2046BVF
3,688 €
Each (In a Pack of 5)
Aantal stuks
5 12Mbps Transceiver USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 709-8786
FabrikantnummerTUSB2046BIRHBT
3,74 €
Each
Aantal stuks
5 12Mbps Transceiver - Single Yes - 3.3 V Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm