LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Lees meer Lees minder

Filters

121 - 140 van 290 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS-stocknr. 162-5254
FabrikantnummerSN65LVDS386DGG
8,375 €
Each (In a Tube of 25)
Aantal stuks
- - Receiver - - - Surface Mount TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm
RS-stocknr. 570-574
FabrikantnummerDS90LV031ATMTC/NOPB
2,732 €
Each (In a Pack of 5)
Aantal stuks
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 660-9060
FabrikantnummerSN65LVDS390PW
3,406 €
Each (In a Pack of 5)
Aantal stuks
- - Receiver - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 169-9352
FabrikantnummerBU90LV048-E2
FabrikantROHM
2,732 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS Receiver LVCMOS 500Mbps 4 Surface Mount SSOP 16 100mV -100mV 5 x 4.4 x 1.05mm 1.05mm 5mm
RS-stocknr. 166-3442
FabrikantnummerFIN1028MX
FabrikantON Semiconductor
0,498 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL Receiver LVDS 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 191-3227
FabrikantnummerMAX9277GTM/V+
FabrikantMaxim Integrated
13,824 €
Each (In a Tube of 43)
Aantal stuks
1 LVDS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 48 50mV -50mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm
RS-stocknr. 166-3447
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
0,765 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
RS-stocknr. 124-1449
FabrikantnummerFIN3385MTDX
FabrikantON Semiconductor
2,383 €
Each (On a Reel of 1000)
Aantal stuks
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm
RS-stocknr. 660-9085
FabrikantnummerSN65LVDT14PW
6,97 €
Each
Aantal stuks
1 - Transceiver - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
Nieuw
RS-stocknr. 217-7934
Fabrikantnummer9DB803DGILF
3,428 €
Each (In a Tube of 39)
Aantal stuks
8 TTL - Buffer - 2 - TSSOP 20 - - - - -
RS-stocknr. 178-9096
FabrikantnummerDS90CF386MTD/NOPB
5,337 €
Each (In a Tube of 34)
Aantal stuks
28 LVDS Receiver LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS-stocknr. 121-8729
FabrikantnummerDS90LV032ATM/NOPB
2,705 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 121-8410
FabrikantnummerSN65LVDS1DBVT
0,907 €
Each (On a Reel of 250)
Aantal stuks
1 LVTTL Transmitter LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS-stocknr. 162-7677
FabrikantnummerDS25BR440TSQ/NOPB
5,547 €
Each (On a Reel of 250)
Aantal stuks
4 CML, LVDS, LVPECL Buffer LVDS 3.125Gbps 4 Surface Mount WQFN 40 100mV -100mV 6 x 6 x 0.8mm 0.8mm 6mm
RS-stocknr. 162-4664
FabrikantnummerDS90C032TM/NOPB
4,134 €
Each (In a Tube of 48)
Aantal stuks
4 LVDS Receiver TTL 155Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 864-8900
FabrikantnummerFIN1018MX
FabrikantON Semiconductor
0,121 €
Each (In a Pack of 10)
Aantal stuks
1 LVDS Receiver LVTTL 400Mbps 1 Surface Mount SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS-stocknr. 208-8505
FabrikantnummerDS90UB954TRGZTQ1
9,478 €
Each (On a Reel of 250)
Aantal stuks
2 LVCMOS - - 1664Mbps 2 - SOIC 48 - - - - -
RS-stocknr. 121-9092
FabrikantnummerSN65LVDS387DGG
9,825 €
Each (In a Tube of 25)
Aantal stuks
16 - Transmitter - 630Mbps - Surface Mount TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm
RS-stocknr. 191-3334
FabrikantnummerMAX9276AGTN/V+
FabrikantMaxim Integrated
7,914 €
Each (In a Tray of 260)
Aantal stuks
1 - Deserializer LVCMOS 3.12Gbps 1 Surface Mount TQFN 56 60mV -60mV 8.1 x x 8.1 x 0.75mm 0.75mm 8.1mm
RS-stocknr. 141-3989
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
1,864 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS Receiver LVCMOS 400Mbps 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm