CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 121-9393
FabrikantnummerISO1050DW
4,789 €
Each (In a Tube of 40)
Aantal stuks
- 1 CAN Transceiver ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V
RS-stocknr. 813-6564
FabrikantnummerISO1050DW
5,65 €
Each
Aantal stuks
- 1 CAN Transceiver ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V
RS-stocknr. 923-3798
FabrikantnummerSN65HVD232QD
1,853 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 660-7783
FabrikantnummerSN65HVD232QD
2,19 €
Each
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 662-4315
FabrikantnummerSN65HVD234D
2,69 €
Each
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 527-855
FabrikantnummerSN65HVD1050D
1,278 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V
RS-stocknr. 121-8436
FabrikantnummerSN65HVD1050D
1,08 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V
RS-stocknr. 922-2726
FabrikantnummerSN65HVD234D
2,287 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 461-9765
FabrikantnummerSN65HVD231D
2,40 €
Each
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 620-0420
FabrikantnummerSN65HVD251D
2,548 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V
RS-stocknr. 526-896
FabrikantnummerSN65HVD233D
2,82 €
Each
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 100-3873
FabrikantnummerSN65HVD231D
2,027 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 796-7994
FabrikantnummerISO1050DUB
5,08 €
Each
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V
RS-stocknr. 121-8949
FabrikantnummerSN65HVD251D
2,163 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V
RS-stocknr. 922-2341
FabrikantnummerISO1050DUB
4,314 €
Each (In a Tube of 50)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V
RS-stocknr. 197-7503
FabrikantnummerSN65HVD230D
2,004 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver - Standby 370 μA - SOIC 8 - - - - -
RS-stocknr. 197-7504
FabrikantnummerSN65HVD230D
2,356 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Transceiver - Standby 370 μA - SOIC 8 - - - - -
RS-stocknr. 923-3795
FabrikantnummerSN65HVD230QD
1,993 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V
RS-stocknr. 162-8323
FabrikantnummerSN65HVD252D
2,363 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898-2 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V
RS-stocknr. 814-3824
FabrikantnummerSN65HVD255D
2,098 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V