TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

What are the benefits of using transient voltage suppressor diodes?

Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

What to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

Typical applications of TVS diodes

  • TVS diodes have numerous applications but are primarily used to protect microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Maximum Peak Pulse Current Mounting Type Package Type Maximum Reverse Stand-off Voltage Maximum Reverse Leakage Current Pin Count Peak Pulse Power Dissipation ESD Protection Number of Elements per Chip Minimum Operating Temperature
RS-stocknr. 921-5129
FabrikantnummerTPD8S009DSMR
0,586 €
Each (On a Reel of 3000)
Aantal stuks
Complex Array Uni-Directional - 9V 2.5A Surface Mount SON 5.5V - 15 25W Yes 8 -40 °C
RS-stocknr. 709-9082
FabrikantnummerTPD8S009DSMR
1,354 €
Each (In a Pack of 5)
Aantal stuks
Complex Array Uni-Directional - 9V 2.5A Surface Mount SON 5.5V - 15 25W Yes 8 -40 °C
RS-stocknr. 162-8771
FabrikantnummerTPD4E1U06DBVR
0,085 €
Each (On a Reel of 3000)
Aantal stuks
Complex Array Uni-Directional 15V 6.5V 3A Surface Mount SOT-23 5.5V 10nA 6 45W Yes 4 -40 °C
RS-stocknr. 812-0187
FabrikantnummerTPD2EUSB30ADRTR
0,396 €
Each (In a Pack of 25)
Aantal stuks
Complex Array Uni-Directional 8V 7V 5A Surface Mount SOT-9X3 5.5V - 3 45W Yes 2 -40 °C
RS-stocknr. 812-0203
FabrikantnummerTPD4E001DBVR
0,46 €
Each (In a Pack of 25)
Aantal stuks
Complex Array Uni-Directional 100V 11V 5.5A Surface Mount SOT-23 5.5V 1nA 6 100W Yes 4 -40 °C
RS-stocknr. 121-9348
FabrikantnummerTPD4E001DBVR
0,195 €
Each (On a Reel of 3000)
Aantal stuks
Complex Array Uni-Directional 100V 11V 5.5A Surface Mount SOT-23 5.5V 1nA 6 100W Yes 4 -40 °C
RS-stocknr. 825-5334
FabrikantnummerTPD4E1U06DBVR
0,263 €
Each (In a Pack of 20)
Aantal stuks
Complex Array Uni-Directional 15V 6.5V 3A Surface Mount SOT-23 5.5V 10nA 6 45W Yes 4 -40 °C
RS-stocknr. 162-7871
FabrikantnummerTPD2EUSB30ADRTR
0,175 €
Each (On a Reel of 3000)
Aantal stuks
Complex Array Uni-Directional 8V 7V 5A Surface Mount SOT-9X3 5.5V - 3 45W Yes 2 -40 °C
RS-stocknr. 796-8357
FabrikantnummerTPD2EUSB30DRTR
0,405 €
Each (In a Pack of 25)
Aantal stuks
Complex Array Bi-Directional 8V 7V 5A Surface Mount SOT-9X3 5.5V - 3 45W Yes 2 -40 °C
RS-stocknr. 922-2997
FabrikantnummerSN65240P
1,078 €
Each (In a Tube of 50)
Aantal stuks
Common Anode - - - - Through Hole PDIP - - 8 - - 2 -40 °C
RS-stocknr. 709-9066
FabrikantnummerTPD4E001DRLR
0,49 €
Each (In a Pack of 5)
Aantal stuks
Complex Array - - - - Surface Mount SOT-553 - - 6 - - 4 -40 °C
RS-stocknr. 168-5058
FabrikantnummerTPD4E02B04DQAR
0,232 €
Each (On a Reel of 3000)
Aantal stuks
Quad Bi-Directional 8.8V 5.5V 2A Surface Mount USON 3.6V 10nA 10 17W Yes 4 -40 °C
RS-stocknr. 709-1993
FabrikantnummerSN75240PW
1,278 €
Each (In a Pack of 5)
Aantal stuks
Common Anode - 7V 6.5V - Surface Mount TSSOP - - 8 - - 2 0 °C
RS-stocknr. 162-8767
FabrikantnummerTPD3E001DRYR
0,134 €
Each (On a Reel of 5000)
Aantal stuks
Complex Array Uni-Directional 105.5V 11V - Surface Mount SON - 1nA 6 - Yes 3 -40 °C
RS-stocknr. 145-7394
FabrikantnummerTPD4E002DRLR
0,213 €
Each (On a Reel of 4000)
Aantal stuks
Common Anode - - - - - - - - - - - 4 -
RS-stocknr. 921-5125
FabrikantnummerTPD4S012DRYR
0,201 €
Each (On a Reel of 5000)
Aantal stuks
Complex Array Uni-Directional - 20V 3A Surface Mount SON - - 6 60W Yes 3 -40 °C
RS-stocknr. 923-6719
FabrikantnummerSN75240PW
0,815 €
Each (In a Tube of 150)
Aantal stuks
Common Anode - 7V 6.5V - Surface Mount TSSOP - - 8 - - 2 0 °C
RS-stocknr. 812-0219
FabrikantnummerTPD4S010DQAR
0,501 €
Each (On a Tape of 25)
Aantal stuks
Complex Array Uni-Directional - 9V 2.5A Surface Mount USON 5.5V - 10 25W Yes 4 -40 °C
RS-stocknr. 121-9266
FabrikantnummerTPD3E001DRLR
0,144 €
Each (On a Reel of 4000)
Aantal stuks
Complex Array - - - - Surface Mount SOT-553 - - 5 - - 3 -40 °C
RS-stocknr. 162-7877
FabrikantnummerTPD6E001RSER
0,158 €
Each (On a Reel of 3000)
Aantal stuks
Complex Array Uni-Directional 100V 11V - Surface Mount UQFN - 1nA 10 - Yes 6 -40 °C