TVS Diode | Transient Voltage Suppressor | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    TVS Diodes

    Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

    TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

    What are the benefits of using transient voltage suppressor diodes?

    Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

    What to consider when choosing a TVS diode?

    There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

    Typical applications of TVS diodes

    • TVS diodes have numerous applications but are primarily used to protect microprocessors
    • MOS memory
    • AC power lines
    • Telecommunication equipment
    • Consumer electronics

    8001 Producten voor TVS Diodes

    STMicroelectronics
    -
    Single
    Uni-Directional
    64.3V
    34.2V
    Through Hole
    DO-201
    30.8V
    2
    1500W
    156A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Vishay
    ESD Protection
    Single
    Bi-Directional
    52V
    32.4V
    Through Hole
    1.5KE
    29V
    2
    1500W
    28.8A
    1
    -55 °C
    5.3 (Dia.) x 9.5mm
    +175 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    64.3V
    34.2V
    Surface Mount
    SMC
    30.8V
    2
    1500W
    156A
    1
    -55 °C
    7.15 x 6.25 x 2.45mm
    +150 °C
    Littelfuse
    ESD Protection
    Single
    Bi-Directional
    58.5V
    36.9V
    Through Hole
    P600
    33V
    2
    30kW
    517.9A
    1
    -55 °C
    9.1 Dia. x 9.1mm
    +175 °C
    Bourns
    ESD Protection
    Single
    Uni-Directional
    3.5V
    53.3V
    Surface Mount
    DO-214AC (SMA)
    48V
    2
    400W
    35A
    1
    -55 °C
    4.57 x 2.92 x 2.42mm
    +150 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    64.3V
    34.2V
    Through Hole
    DO-201
    30.8V
    2
    1500W
    156A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Vishay
    ESD Protection
    Single
    Uni-Directional
    11.2V
    7.22V
    Surface Mount
    DO-214AA (SMB)
    6.5V
    2
    600W
    53.6A
    1
    -55 °C
    4.57 x 3.94 x 2.24mm
    +150 °C
    Nexperia
    ESD Protection
    Single
    Bi-Directional
    70V
    25.4V
    Surface Mount
    UMD
    24V
    2
    200W
    3A
    1
    -65 °C
    1.8 x 1.35 x 1.05mm
    +150 °C
    Vishay
    ESD Protection
    Single
    Uni-Directional
    27.7V
    19V
    Through Hole
    1.5KE
    17V
    2
    1500W
    54.2A
    1
    -55 °C
    5.3 (Dia.) x 9.5mm
    +175 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    53.5V
    28.5V
    Through Hole
    DO-201
    25.6V
    2
    1500W
    187A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    64.3V
    34.2V
    Surface Mount
    SMC
    30.8V
    2
    1500W
    156A
    1
    -55 °C
    7.15 x 6.25 x 2.45mm
    +150 °C
    Taiwan Semiconductor
    -
    Single
    Bi-Directional
    77V
    53.2V
    Through Hole
    DO-15
    47.8V
    2
    600W
    7.8A
    1
    -65 °C
    7.62 x 3.56 x 3.56mm
    +175 °C
    Infineon
    ESD Protection
    -
    Uni-Directional
    4V
    -
    Surface Mount
    SC-74
    -
    6
    -
    20A
    -
    -55 °C
    2.9 x 1.6 x 0.95mm
    +125 °C
    Nexperia
    ESD Protection
    Single
    Uni-Directional
    27V
    13.3V
    Surface Mount
    SOD-323
    12V
    2
    600W
    22.5A
    1
    -55 °C
    1.8 x 1.35 x 0.8mm
    +150 °C
    Nexperia
    ESD Protection
    Single
    Bi-Directional
    70V
    25.4V
    Surface Mount
    UMD
    24V
    2
    200W
    3A
    1
    -65 °C
    1.8 x 1.35 x 1.05mm
    +150 °C
    Littelfuse
    ESD Protection
    Array
    Bi-Directional
    21.8V
    3.5V
    Surface Mount
    SOD-323
    3.3V
    2
    750W
    30A
    4
    -40 °C
    1.9 x 1.45 x 1.04mm
    +125 °C
    STMicroelectronics
    -
    Single
    Uni-Directional
    706V
    380V
    Through Hole
    DO-201
    342V
    2
    1500W
    14A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    Wurth Elektronik
    ESD Protection
    Common Anode
    Uni-Directional
    6.8V
    6V
    Surface Mount
    SOT-363 (SC-70)
    5V
    6
    -
    6A
    5
    -55 °C
    2 x 1.25 x 0.95mm
    +85 °C
    STMicroelectronics
    -
    Single
    Bi-Directional
    388V
    209V
    Through Hole
    DO-201
    188V
    2
    1500W
    26A
    1
    -65 °C
    9.5 x 5.3 x 5.3mm
    +175 °C
    onsemi
    -
    Single
    Uni-Directional
    42.1V
    28.9V
    Surface Mount
    DO-214AB (SMC)
    26V
    2
    1500W
    35.6A
    1
    -
    7.15 x 6.25 x 2.75mm
    +150 °C
    Resultaten per pagina