Taiwan Semiconductor P6KE56CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS-stocknr.:
- 543-8523
- Fabrikantnummer:
- P6KE56CA
- Fabrikant:
- Taiwan Semiconductor
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 543-8523
- Fabrikantnummer:
- P6KE56CA
- Fabrikant:
- Taiwan Semiconductor
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 53.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 77V | |
| Maximum Peak Pulse Current Ippm | 7.8A | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.56mm | |
| Standards/Approvals | RoHS | |
| Length | 7.62mm | |
| Height | 3.56mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 53.2V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 77V | ||
Maximum Peak Pulse Current Ippm 7.8A | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 3.56mm | ||
Standards/Approvals RoHS | ||
Length 7.62mm | ||
Height 3.56mm | ||
Maximum Reverse Leakage Current 5μA | ||
Niet conform
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Gerelateerde Links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- Taiwan Semiconductor P6KE12CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor SMCJ58CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AB
- Taiwan Semiconductor P6KE16CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- Taiwan Semiconductor SMBJ48CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- Taiwan Semiconductor SMBJ20CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- Taiwan Semiconductor P6KE18CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15