Analogue Front End

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 133-0132
FabrikantnummerAFE4404YZPT
2,42 €
Each
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 V
RS-stocknr. 168-4919
FabrikantnummerAFE4404YZPT
2,376 €
Each (On a Reel of 250)
Aantal stuks
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 V
RS-stocknr. 730-0524
FabrikantnummerADS1296IPAG
27,79 €
Each
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 6 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 (Digital) V, 5.25 (Analogue) V
RS-stocknr. 817-5705
FabrikantnummerADS131E04IPAG
8,92 €
Each
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 908-3899
FabrikantnummerTDC1000PW
4,85 €
Each
Aantal stuks
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing - - - SPI 2 Surface Mount TSSOP 28 Single 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V
RS-stocknr. 162-8057
FabrikantnummerADS130E08IPAG
6,58 €
Each (In a Tray of 160)
Aantal stuks
Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 921-5236
FabrikantnummerADS1298IPAG
28,996 €
Each (In a Tray of 160)
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 8 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 V, 5.25 V
RS-stocknr. 121-9342
FabrikantnummerLMP91000SDE/NOPB
2,23 €
Each (On a Reel of 250)
Aantal stuks
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS-stocknr. 817-5701
FabrikantnummerADS130E08IPAG
8,92 €
Each
Aantal stuks
Industrial Power Application, Three Phase Metering 8 16 bit 8ksps SPI 8 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 811-5804
FabrikantnummerLMP91000SDE/NOPB
3,55 €
Each
Aantal stuks
Amperometric, Chemical Identification, Chemical Sensing, Electrochemical Blood Glucose Meter 1 - - Serial-I2C 1 Surface Mount WSON 14 Single 4 x 4 x 0.8mm 0.8mm 4mm 5.25 V
RS-stocknr. 732-1543
FabrikantnummerADS1298IPAG
37,09 €
Each
Aantal stuks
ECG, EEG, EMG 1 24 bit 32ksps SPI 8 Surface Mount TQFP 64 Dual, Single 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 3.6 V, 5.25 V
RS-stocknr. 162-6118
FabrikantnummerADS1292RIPBS
6,763 €
Each (In a Tube of 250)
Aantal stuks
ECG, EEG, EMG 2 24 bit 8ksps SPI 2 Surface Mount TQFP 32 Dual, Single 5.05 x 5.05 x 1.05mm 1.05mm 5.05mm 3.6 V, 5.25 V
RS-stocknr. 162-8058
FabrikantnummerADS131E04IPAG
6,58 €
Each (In a Tube of 160)
Aantal stuks
Control, Energy Metering, Monitoring, Protection 4 24 bit 64ksps SPI 4 Surface Mount TQFP 64 Dual 10.2 x 10.2 x 1.05mm 1.05mm 10.2mm 1.8 V, 3 V
RS-stocknr. 162-9859
FabrikantnummerTDC1000PW
4,116 €
Each (In a Tube of 48)
Aantal stuks
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing - - - SPI 2 Surface Mount TSSOP 28 Single 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V