Wi-Fi Modules

WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS Components offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

What is WIFI?

WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

What are Wi-Fi Modules used for?

Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices
  • IoT

What are the different types of Wi-Fi Modules?

Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 137-2785
FabrikantnummerESP-07S
FabrikantRF Solutions
9,57 €
1 Bag of 1
Bag(s)
FTP, HTTP, IPv4, TCP/IP AES, TKIP, WEP, WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 3 to 3.6V 15.4 x 17 x 3mm 3mm 17mm +125 °C -40 °C 15.4mm
RS-stocknr. 169-7593
FabrikantnummerESP-12S
FabrikantRF Solutions
4,61 €
Each
Aantal stuks
802.11b/g/n WEP, WPA-PSK, WPA2-PSK - 3 to 3.6V 24 x 16 x 3mm 3mm 24mm +85 °C -20 °C 16mm
RS-stocknr. 169-7594
FabrikantnummerESP-32
FabrikantRF Solutions
13,18 €
Each
Aantal stuks
- - - - - - - - - -