RF Amplifiers ICs

RF amplifier ICs, or radio frequency amplifiers are a type of amplifier. Amplifiers are electronic devices which increase the power of a signal. RF amplifiers are devices that increase a low-power signal into a high-frequency signal in radio frequency communications. RF power amplifiers usually drive the transmitter antenna. They are integrated circuits which are used in electronic circuits, alongside other components.

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power. The frequency range, also known as bandwidth, is given in MHz, and refers to the capacity of the communication channel. The wider the frequency range, the better the amplifier is for general purpose applications. Frequency range is different to the operating frequency, which is often given in GHz. Power gain, given in dB, is the ratio of the output power to the input power.

Amplifiers are categorised by their class. This gives an overview of the Amplifier characteristics and performance. They are classed using letter symbols, such as Class-A, Class-B, Class-C, Class-D or Class-AB.

RF amplifier components come in standard semiconductor packages. These package types include LFCSP, SOT-89 and MSOP.

Types of RF Amplifier IC

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic power amplifier converts a low-power radio-frequency signal into a higher power signal.

Where are they used?

RF amplifiers have a variety of wireless applications, including communications testing and medical diagnostics as well as voice and data communications. Other applications include 4G and 5G stations, wireless repeaters and radios.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 191-3314
FabrikantnummerMAX3748HETE+
FabrikantMaxim Integrated
1,454 €
Each (In a Tube of 100)
Aantal stuks
Limiting - 53 dB - 26dB 1 - Surface Mount TQFN 16 3 x 3 x 0.7mm 0.7mm 3mm -
RS-stocknr. 190-7087
FabrikantnummerMAX3747AEUB+T
FabrikantMaxim Integrated
2,784 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 190-4558
FabrikantnummerMAX2112ETI+
FabrikantMaxim Integrated
6,216 €
Each (In a Tube of 60)
Aantal stuks
RF Variable Gain - 80 dB - 9dB - 2175 MHz Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm -
RS-stocknr. 190-0438
FabrikantnummerMAX2235EUP+
FabrikantMaxim Integrated
4,678 €
Each (In a Pack of 5)
Aantal stuks
Power - 26 dB 32.5dBm - 1 1 GHz Surface Mount TSSOP 20 6.6 x 6.5 x 0.95mm 0.95mm 6.6mm -
RS-stocknr. 191-4279
FabrikantnummerMAX3747AEUB+
FabrikantMaxim Integrated
1,887 €
Each (In a Tube of 50)
Aantal stuks
Limiting - 57 dB - 30dB - 6.4 kHz Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -
RS-stocknr. 191-4738
FabrikantnummerMAX3747AEUB+
FabrikantMaxim Integrated
2,442 €
Each (In a Pack of 5)
Aantal stuks
Limiting - 57 dB - 30dB - 6.4 kHz Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -
RS-stocknr. 190-8041
FabrikantnummerMAX2112ETI+
FabrikantMaxim Integrated
8,19 €
Each
Aantal stuks
RF Variable Gain - 80 dB - 9dB - 2175 MHz Surface Mount QFN 28 5 x 5 x 0.75mm 0.75mm 5mm -
RS-stocknr. 190-7108
FabrikantnummerMAX3969ETP+
FabrikantMaxim Integrated
3,506 €
Each (In a Pack of 5)
Aantal stuks
Limiting - - - - - - Surface Mount TQFN - - - - -
RS-stocknr. 190-6116
FabrikantnummerMAX3747AEUB+T
FabrikantMaxim Integrated
1,587 €
Each (On a Reel of 2500)
Aantal stuks
Limiting - 57 dB - - 1 - Surface Mount μMax 10 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -
RS-stocknr. 190-4560
FabrikantnummerMAX2611EUS+T
FabrikantMaxim Integrated
0,788 €
Each (On a Reel of 2500)
Aantal stuks
Low Noise 1100MHz 18.3 dB 13dBm 3.5dB 1 500 MHz Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm -
RS-stocknr. 191-3568
FabrikantnummerMAX3748HETE+
FabrikantMaxim Integrated
2,284 €
Each (In a Pack of 5)
Aantal stuks
Limiting - 53 dB - 26dB 1 - Surface Mount TQFN 16 3 x 3 x 0.7mm 0.7mm 3mm -
RS-stocknr. 190-6117
FabrikantnummerMAX3969ETP+
FabrikantMaxim Integrated
2,708 €
Each (In a Tube of 75)
Aantal stuks
Limiting - - - - - - Surface Mount TQFN 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm -
RS-stocknr. 190-8050
FabrikantnummerMAX2611EUS+T
FabrikantMaxim Integrated
1,992 €
Each (In a Pack of 5)
Aantal stuks
Low Noise 1100MHz 18.3 dB 13dBm 3.5dB 1 500 MHz Surface Mount SOT-143 4 3.04 x 1.4 x 1.07mm 1.07mm 3.04mm -