Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
Lees meer Lees minder

Filters

1 - 20 van 274 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package
RS-stocknr. 339-9454
FabrikantnummerXR006040K1
FabrikantABUS
9,88 €
Each
Aantal stuks
Key 6mm 22mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1
RS-stocknr. 498-6330
FabrikantABUS
11,25 €
Each
Aantal stuks
Combination Padlock 4.5mm 19mm - No Indoor, Outdoor Yes Steel, Zinc Black/Grey 31mm - 1
RS-stocknr. 704-0096
Fabrikantnummer70IB/50HB80
FabrikantABUS
17,92 €
Each
Aantal stuks
Key 9mm 80mm - No Indoor, Outdoor Yes Brass, Stainless Steel Blue 59mm - 1
RS-stocknr. 339-9375
FabrikantnummerXR0060 20
FabrikantABUS
4,62 €
Each
Aantal stuks
Key 4mm 11mm - No Indoor, Outdoor Yes Brass, Steel Brass 20mm - 1
RS-stocknr. 768-9745
Fabrikantnummer80TI/50 KA8011
FabrikantABUS
28,85 €
Each
Aantal stuks
Key 9.5mm 44.5mm - Yes Indoor, Outdoor Yes Titalium Grey 50mm - 1
RS-stocknr. 704-0109
Fabrikantnummer70IB/45HB63
FabrikantABUS
21,84 €
Each
Aantal stuks
Key 8mm 63mm - No Indoor, Outdoor Yes Brass, Stainless Steel Blue 53mm - 1
RS-stocknr. 339-9404
FabrikantnummerXR0060 40
FabrikantABUS
9,34 €
Each
Aantal stuks
Key 6mm 21mm - No Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1
RS-stocknr. 704-0291
Fabrikantnummer49940 - T65AL/40 Red KA 6401
FabrikantABUS
10,26 €
Each
Aantal stuks
Key 6.5mm 22.5mm - Yes Indoor, Outdoor Yes Aluminium, Steel Red 43mm - 1
RS-stocknr. 768-9685
Fabrikantnummer64TI/30HB60
FabrikantABUS
9,24 €
Each
Aantal stuks
Key 5mm 65mm - No Indoor, Outdoor Yes Titalium Grey 30mm - 1
RS-stocknr. 704-0190
Fabrikantnummer145/30 Silver
FabrikantABUS
11,16 €
Each
Aantal stuks
Combination Padlock 5mm 26mm - No Indoor, Outdoor Yes Aluminium, Steel Grey 30mm - 1
RS-stocknr. 768-9697
Fabrikantnummer64TI/40HB63
FabrikantABUS
11,69 €
Each
Aantal stuks
Key 6.5mm 69.5mm - No Indoor, Outdoor Yes Titalium Grey 40mm - 1
RS-stocknr. 886-9157
Fabrikantnummer01805 72/30 Black
FabrikantABUS
17,09 €
Each
Aantal stuks
Key 4.4mm 50mm - No Indoor, Outdoor Yes Aluminium, Steel Black 31.8mm - 1
RS-stocknr. 347-8024
FabrikantnummerXR0165 20
FabrikantABUS
11,61 €
Each
Aantal stuks
Combination Padlock 3mm 22mm - - Indoor, Outdoor Yes Brass, Steel Brass 20mm - 1
RS-stocknr. 704-0171
Fabrikantnummer145/40 Lilac
FabrikantABUS
15,81 €
Each
Aantal stuks
Combination Padlock 6mm 27mm - No Indoor, Outdoor Yes Aluminium Lilac 40mm - 1
RS-stocknr. 364-6081
FabrikantnummerXR0065MBHB3
FabrikantABUS
9,69 €
Each
Aantal stuks
Key 5mm 70mm - No Indoor, Outdoor Yes Brass Brass 30mm - 1
RS-stocknr. 340-1248
FabrikantnummerXR0092 80
FabrikantABUS
54,19 €
Each
Aantal stuks
Key 12mm 17mm - No Indoor, Outdoor Yes Brass, Steel Grey 77mm - 1
RS-stocknr. 704-0137
Fabrikantnummer190CS/60
FabrikantABUS
80,86 €
Each
Aantal stuks
Combination Padlock 11mm 30mm - No Indoor, Outdoor Yes Steel Black 62mm - 1
RS-stocknr. 468-3536
FabrikantnummerXR006050K2
FabrikantABUS
15,30 €
Each
Aantal stuks
Key 8mm 24mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 50mm - 1
RS-stocknr. 704-0165
Fabrikantnummer145/40 Yellow
FabrikantABUS
13,44 €
Each
Aantal stuks
Combination Padlock 6mm 27.5mm - No Indoor, Outdoor Yes Aluminium, Steel Yellow 40mm - 1
RS-stocknr. 364-6211
FabrikantnummerXR0065IB30KA7
FabrikantABUS
13,04 €
Each
Aantal stuks
Key 5mm 17mm - Yes Indoor, Outdoor Yes Brass, Stainless Steel Brass 30mm - 1