Drawer Handles & Cabinet Handles

Drawer handles and cabinet handles are pieces of hardware that are attached to the outside of drawers and cabinets to allow them to be easily opened and closed, making it simpler to access the contents inside.

Types of drawer cabinet handle

There are a variety of handles available with various key features creating their differences. The materials used to make a handle can impact its suitability depending on its strength, grip, size and even weight. Handles can be made of many materials but are most commonly made of metal or plastic depending on the environment in which the handle is going to be used. 

The handles also come in a range of different shapes and sizes, which will affect how they are both used and installed. Larger handles can allow for easier and faster access whereas smaller shallower handles can maximise space and help to avoid any unwanted collisions or snagging.

Installation of drawer cabinet handles

Drawer cabinet handles are usually screwed into place on the outside of the drawer. Some designs of drawer cabinet handle mean that you need to attach them from the inside of the drawer, screwing directly into the handle for a concealed fixing. Other types allow you to screw them in from the outside, so the fixing is exposed. The screws will usually come with the handle.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Length Height Width Fixing Centres Colour
RS-stocknr. 859-082
Fabrikantnummer37701
FabrikantElesa
38,88 €
Each
Aantal stuks
Aluminium - 324mm 78 mm 38mm 300mm Black
RS-stocknr. 859-133
Fabrikantnummer37751
FabrikantElesa
53,62 €
Each
Aantal stuks
Aluminium - 724mm 78 mm 38mm 700mm Black
RS-stocknr. 859-105
Fabrikantnummer37721
FabrikantElesa
42,24 €
Each
Aantal stuks
Aluminium - 424mm 78 mm 38mm 400mm Black
RS-stocknr. 859-098
Fabrikantnummer37711
FabrikantElesa
40,03 €
Each
Aantal stuks
Aluminium - 374mm 78 mm 38mm 350mm Black
RS-stocknr. 918-5450
Fabrikantnummer150701-C1
FabrikantElesa
4,27 €
Each
Aantal stuks
Plastic - 92mm 19 mm 37mm - Black
RS-stocknr. 288-1772
Fabrikantnummer265111-C2
FabrikantElesa
4,89 €
Each (In a Pack of 2)
Aantal stuks
Plastic - 114mm 33 mm 19mm 93.5mm Black, Orange
RS-stocknr. 859-127
Fabrikantnummer37741
FabrikantElesa
50,33 €
Each
Aantal stuks
Aluminium - 624mm 78 mm 38mm 600mm Black
RS-stocknr. 382-9848
Fabrikantnummer37801
FabrikantElesa
37,38 €
Each
Aantal stuks
Aluminium - 265mm 75 mm 18mm 200mm Black
RS-stocknr. 153-3778
Fabrikantnummer154611
FabrikantElesa
127,93 €
1 Bag of 10
Bag(s)
Plastic - 137mm 41 mm 26mm 117mm Black
RS-stocknr. 918-5456
Fabrikantnummer150031
FabrikantElesa
9,39 €
Each
Aantal stuks
Plastic - 197mm 50 mm 28mm 179mm Black
RS-stocknr. 859-111
Fabrikantnummer37731
FabrikantElesa
46,54 €
Each
Aantal stuks
Aluminium - 524mm 78 mm 38mm 500mm Black
RS-stocknr. 153-3777
Fabrikantnummer154601
FabrikantElesa
127,93 €
1 Bag of 10
Bag(s)
Plastic - 109mm 38 mm 21mm 93.5mm Black
RS-stocknr. 918-5469
Fabrikantnummer150711-C1
FabrikantElesa
5,19 €
Each
Aantal stuks
Plastic - 137mm 19 mm 37mm - Black