Door Latches

Typically used for internal doors, latches are an ideal solution for where a lock is not usually required. Suitable for use with most levers or knobs door latches can provide a reliable method for holding a door closed and, in some instances, open. Door latches typically hold two surfaces together by using a strike plate on one side with a latch on the other.


 


Door latches come in a variety of forms and can be used for a wide range of door types such as typical internal doors, cupboard and box storage with hinged lids as well as external applications such as gates. A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built-in lever action. Because of this combination of dependability and easy access, they are often used in toolboxes or other high load containers.


 


Materials and Finish


Latches are available in a variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electropolished for increased protection against corrosion. The range of materials and finishes provide both robust and reliable solutions whilst also offering an aesthetically pleasing finish.


...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS-stocknr. 206-4567
Fabrikantnummer40032 ZB
FabrikantSavigny
6,325 €
Each (In a Pack of 2)
Aantal stuks
Steel - Yes, Lock Not Included Yes - 250.0kgf 85 x 40 x 22mm 22.0 mm 85.0mm 40.0mm
RS-stocknr. 687-219
Fabrikantnummer40019 IB
FabrikantSavigny
5,875 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 15.0kgf 33.5 x 18 x 8mm 8.0 mm 33.5mm 18.0mm
RS-stocknr. 197-4104
Fabrikantnummer42003 IB
FabrikantSavigny
36,405 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Yes, Lock Not Included Yes - 75.0kgf 185 x 50 x 18mm 18.0 mm 185.0mm 50.0mm
RS-stocknr. 687-231
Fabrikantnummer40018 IB
FabrikantSavigny
3,955 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - - - 15.0kgf 30 x 19.5 x 6.5mm 6.5 mm 30.0mm 19.5mm
RS-stocknr. 206-4630
Fabrikantnummer40002 EIB
FabrikantSavigny
12,755 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 30.0kgf 53 x 35 x 17mm 17.0 mm 53.0mm 35.0mm
RS-stocknr. 197-4198
Fabrikantnummer40022 IB
FabrikantSavigny
11,93 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 45.0kgf 75 x 47 x 20mm 20.0 mm 75.0mm 47.0mm
RS-stocknr. 197-4154
Fabrikantnummer40024 IB
FabrikantSavigny
9,715 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Yes, Lock Not Included - - 30.0kgf 82 x 32 x 20mm 20.0 mm 82.0mm 32.0mm
RS-stocknr. 687-174
Fabrikantnummer40062 IB
FabrikantSavigny
13,305 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Yes, Lock Not Included Yes Yes 300.0kgf 74 x 28 x 19.5mm 19.5 mm 74.0mm 28.0mm
RS-stocknr. 197-4160
Fabrikantnummer40060 ZB
FabrikantSavigny
3,70 €
Each (In a Pack of 2)
Aantal stuks
Steel - - - Yes 100.0kgf 93 x 47.5 x 20mm 20.0 mm 93.0mm 47.5mm
RS-stocknr. 197-4227
Fabrikantnummer40015 ZB
FabrikantSavigny
9,825 €
Each (In a Pack of 2)
Aantal stuks
Steel - Yes, Lock Not Included Yes - 30.0kgf 47.5 x 35 x 9mm 9.0 mm 47.5mm 35.0mm
RS-stocknr. 379-9214
Fabrikantnummer40093 IB
FabrikantSavigny
14,62 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Yes, Lock Not Included Yes - 458.0kgf 190 x 5.5 x 19.5mm 19.5 mm 190.0mm 5.5mm
RS-stocknr. 687-124
Fabrikantnummer40062 ZB
FabrikantSavigny
9,15 €
Each (In a Pack of 2)
Aantal stuks
Steel - Yes, Lock Not Included - Yes 300.0kgf 74 x 28 x 19.5mm 19.5 mm 74.0mm 28.0mm
RS-stocknr. 206-4589
Fabrikantnummer40079 EZB
FabrikantSavigny
10,185 €
Each (In a Pack of 2)
Aantal stuks
Steel - Yes, Lock Not Included Yes - 250.0kgf 86 x 40 x 22mm 22.0 mm 86.0mm 40.0mm
RS-stocknr. 687-073
Fabrikantnummer40019 ZB
FabrikantSavigny
3,775 €
Each (In a Pack of 2)
Aantal stuks
Steel - - Yes - 15.0kgf 33.5 x 18 x 8mm 8.0 mm 33.5mm 18.0mm
RS-stocknr. 206-4573
Fabrikantnummer40032 IB
FabrikantSavigny
16,22 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 250.0kgf 86 x 40 x 22mm 22.0 mm 86.0mm 40.0mm
RS-stocknr. 264-5166
Fabrikantnummer40064 IB
FabrikantSavigny
13,525 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 80.0kgf 43 x 38 x 15mm 15.0 mm 43.0mm 38.0mm
RS-stocknr. 288-3324
Fabrikantnummer40043 IB
FabrikantSavigny
11,93 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 40.0kgf 91 x 27 x 16.5mm 16.5 mm 91.0mm 27.0mm
RS-stocknr. 206-4652
Fabrikantnummer40008 IB
FabrikantSavigny
13,745 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Yes, Lock Not Included Yes - 30.0kgf 53 x 35 x 17mm 17.0 mm 53.0mm 35.0mm
RS-stocknr. 288-3346
Fabrikantnummer40042 IB
FabrikantSavigny
10,545 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - - Yes - 40.0kgf 91 x 27 x 16.5mm 16.5 mm 91.0mm 27.0mm
RS-stocknr. 186-1395
Fabrikantnummer40040 ZB
FabrikantSavigny
7,735 €
Each (In a Pack of 2)
Aantal stuks
Steel - - - - 250.0kgf 111 x 49 x 10.5mm 10.5 mm 111.0mm 49.0mm