CCTV Monitors | Professional LED & LCD | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    CCTV Monitors

    CCTV Monitors

    CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection.

    Modern CCTV monitors are available in various types, such as:

    • LED monitors
    • LCD monitors
    • TFT monitors

    All of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders.

    How to choose the right CCTV monitor?

    The first thing to consider before buying a CCTV monitor is the size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes and trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time.

    How can I connect multiple cameras to one monitor?

    Connecting multiple cameras is easy very easy when the monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen is supposed to be connected to a DVR controlling all cameras rather than straight to the camera.

    Can I use my PC monitor to connect my CCTV camera?

    Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.

    CCTV Monitors can help support a healthy building by improving Safety & Security

    14 Producten voor CCTV Monitors

    Vigilant Vision
    -
    19.5in
    LED
    Colour
    1920 x 1080 pixels
    BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1
    178°
    178°
    38.9 mm
    300 mm
    486mm
    Vigilant Vision
    -
    21.5in
    LED
    Colour
    1920 x 1080 pixels
    BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1
    170°
    160°
    40.1 mm
    323.8 mm
    527mm
    Sure24
    -
    5in
    LCD
    Colour
    800 x 480 pixels
    BNC
    -
    -
    -
    -
    -
    ABUS Security-Center
    TVAC10001
    10.4in
    LED
    Colour
    800 x 600 pixels
    -
    -
    -
    29 mm
    222 mm
    268mm
    Vigilant Vision
    -
    15.6
    LED
    Colour
    1024 x 768 pixels
    -
    70 (Left) °, 70 (Right) °
    60 (Down) °, 65 (Up) °
    -
    248 mm
    385mm
    ABUS Security-Center
    -
    21.5in
    -
    -
    1920 x 1080 pixels
    BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1, PC Audio x 1
    -
    -
    -
    -
    -
    Vigilant Vision
    -
    8in
    LED
    Colour
    800 x 600 pixels
    BNC x 2, VGA x 2
    -
    -
    105 mm
    295 mm
    283mm
    ABUS Security-Center
    TVAC10101
    7in
    -
    -
    1280 x 800 pixels
    -
    -
    -
    52 mm
    172 mm
    231mm
    Vigilant Vision
    -
    10.4in
    LED
    Colour
    800 x 600 pixels
    BNC Out x 1, BNC x 1, VGA x 1
    -
    -
    110 mm
    340 mm
    380mm
    ABUS Security-Center
    TVAC10034
    21.5in
    LED
    Colour
    1920 x 1080 pixels
    -
    -
    -
    -
    -
    -
    Sure24
    MDS-5504KM-D
    55in
    -
    Colour
    3840 x 2160 pixels
    -
    -
    -
    -
    -
    -
    Sure24
    MDS-4304KM-D
    43in
    -
    Colour
    3840 x 2160 pixels
    -
    -
    -
    -
    -
    -
    Sure24
    CP-TM7PRO-1
    7in
    -
    Colour
    1280 x 800 pixels
    -
    -
    -
    -
    -
    -
    Sure24
    MDS-5004KM-D
    50in
    -
    Colour
    3840 x 2160 pixels
    -
    -
    -
    -
    -
    -
    Resultaten per pagina