Radio Communication Tools | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Communication & Wireless Development Tools

    Adding radio communication to your design does not necessarily mean you need to learn all about transmitters, receivers, signal amplifiers and gain calculations, you can use a development kit to accelerate your design speed. We offer a wide range of wireless evaluation boards using a variety of Radio Frequency (RF) protocols including:

    • Bluetooth
    • GSM / GPRS / LTE (Cellular)
    • GPS / GNSS
    • RFID / MIFARE / NFC
    • WiFi
    • MiMax
    • ZigBee
    • 6LowPAN

    These development boards and kits generally include standard connectors, interfaces and software so can be embedded and tested with minimal design time.

    Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment.

    Development kits, development boards and starter kits are available from a wide range of manufacturers including; Raspberry Pi, Adafruit, Arduino, Microchip Technology, MikroElektronika, Picom, ROHM, STMicroelectronics and many more.

    The development kits generally include an antenna if it's not integrated onto the circuit board. RS offers a range of antennas to suit your specific needs.

    1088 Producten voor Communication & Wireless Development Tools

    Renesas Electronics
    Wireless Development Tool
    Digital Attenuator
    Evaluation Kit
    -
    F1958 7-bit Digital Step Attenuator
    -
    0.001 → 6GHz
    Evaluation Board for F1958 7-bit Digital Step Attenuator
    IQRF
    Adapter
    IQRF Proprietary
    Breakout Board
    IQRF Proprietary
    IQRF TX via UART or SPI
    Wireless End Devices (nodes)
    433 MHz, 787 MHz, 868 MHz, 915 MHz, 920 MHz
    IQRF Development Board
    MikroElektronika
    -
    -
    -
    GPIO, SPI
    Alarms, Applications for Remote Keyless Access, Data Loggers, Developing Home/Industrial/Building Automation Applications, Wireless Remote Control and Short-Range Radio Applications.
    MRF89XAM8A
    863 → 870MHz
    MiWi click
    Renesas Electronics
    -
    -
    Evaluation Board
    -
    R-IN32M3
    RY9012A0
    -
    Evaluation Board
    MikroElektronika
    Add On Board
    -
    -
    Digital Isolator
    -
    ISO7741
    -
    SPI Isolator 2 Click
    Silicon Labs
    Radio Board
    RF Transceiver
    Radio Board
    Wireless MCU
    EFR32FG Starter Kits
    EFR32FG14
    2400/490MHz
    Wireless Starter Kit With Radio Board
    Renesas Electronics
    Wireless Development Tool
    Digital Attenuator
    Evaluation Kit
    -
    F1953 7-bit Digital Step Attenuator
    -
    400 → 4000MHz
    Evaluation Board for F1953
    Seeit
    -
    -
    -
    -
    -
    -
    1800MHz
    LTE-RELAY02-EC
    STMicroelectronics
    -
    -
    Evaluation Board
    -
    -
    STCH03
    -
    15 W 5 V Output USB Adapter Evaluation Board
    Microchip
    -
    -
    Evaluation Board
    -
    -
    -
    -
    LAN7430 PCIE 3.1 AT 2.5GTS TO 10/100/1000 ETHERNET
    MikroElektronika
    -
    BLE Module
    mikroBus Click Board
    -
    Health, Sports, Wellness Devices
    BGX13S22GA-V31
    -
    BLE 7 Click
    KYOCERA AVX
    Evaluation Board
    GPS
    Demonstration Board
    GPS
    M830120 GPS L1/L2/L5/L6 Antenna
    CeramicAntenna
    1176.45 MHz, 1227.6 MHz, 1278.75 MHz, 1575.42 MHz
    EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna
    STMicroelectronics
    Development Kit
    Wireless
    Development Kit
    -
    -
    STM32L0
    1GHz
    Sub-1GHz (430-470 MHz) Transceiver Development Kit Based on S2-LP
    Infineon
    Demonstration Board
    -
    Demonstration Board
    Transceiver
    Infineon 8-Pin Standard CAN Transceivers
    Demoboard
    -
    DSO-8 / TSON-8 CAN Demoboard
    MikroElektronika
    -
    -
    Sensor Add-On Board
    I2C
    Industrial Contollers
    MAX7317
    -
    EXPAND 7 Click
    FTDI Chip
    -
    -
    Evaluation Kit
    -
    FT60x
    -
    -
    Bridge Evaluation Board
    Infineon
    Development Module
    Bluetooth
    Evaluation Board
    Development Board
    CYW20819
    CYBT-273063-EVAL
    2.4GHz
    AIROC™ Bluetooth® & Bluetooth® LE Module
    Texas Instruments
    Adapter Board
    -
    Adapter Board
    -
    CC2564, CC2564MODA
    CCEMADAPTER
    -
    EM Adapter Board
    MikroElektronika
    Expansion Module
    8 bit
    Expansion Module
    -
    And LEDs, Applications Requiring Additional I/Os, Push Buttons, Sensors, Such As Controlling Switches
    TCAL6408
    1MHz
    8 Bit I/O Expander From Texas Instruments
    Infineon
    -
    Bluetooth
    -
    -
    Debug, Evaluation, Troubleshooting
    BCM2073X
    2.4GHz
    Evaluation And Debug Kit
    Resultaten per pagina